Part Details for MCMR08X39R2FTL by SPC Multicomp
Overview of MCMR08X39R2FTL by SPC Multicomp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCMR08X39R2FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T3874
|
Newark | Surface Mount Thick Film Resistor, Mcmr Series, 39.2 Ohm, 125 Mw, - 1%, 150 V Rohs Compliant: Yes |Multicomp Pro MCMR08X39R2FTL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 835 |
|
$0.0350 / $0.0650 | Buy Now |
DISTI #
2073765
|
element14 Asia-Pacific | RES, 39R2, 1%, 0.125W, 0805, CERAMIC RoHS: Compliant Min Qty: 10 Container: Cut Tape | 835 |
|
$0.0030 / $0.0081 | Buy Now |
DISTI #
2073765RL
|
element14 Asia-Pacific | RES, 39R2, 1%, 0.125W, 0805, CERAMIC RoHS: Compliant Min Qty: 500 Container: Reel | 835 |
|
$0.0030 / $0.0066 | Buy Now |
DISTI #
2073765RL
|
Farnell | RES, 39R2, 1%, 0.125W, 0805, CERAMIC RoHS: Compliant Min Qty: 500 Lead time: 22 Weeks, 1 Days Container: Reel | 835 |
|
$0.0036 / $0.0121 | Buy Now |
DISTI #
2073765
|
Farnell | RES, 39R2, 1%, 0.125W, 0805, CERAMIC RoHS: Compliant Min Qty: 10 Lead time: 22 Weeks, 1 Days Container: Cut Tape | 835 |
|
$0.0036 / $0.0198 | Buy Now |