Part Details for MCMR12X102 JTL by SPC Multicomp
Overview of MCMR12X102 JTL by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCMR12X102 JTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T3985
|
Newark | Surface Mount Chip Resistor, Ceramic, Mcmr Series, 1 Kohm, 250 Mw, 5%, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes |Multicomp Pro MCMR12X102 JTL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 448 |
|
$0.0340 / $0.0620 | Buy Now |
DISTI #
22AC4520
|
Newark | Res, 1K, 5%, 0.25W, 1206, Reel, Resistor Case Style:1206 [3216 Metric], Resistance:1Kohm, Product Range:Mcmr12 Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Multicomp Pro MCMR12X102 JTL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 / $0.0070 | Buy Now |
DISTI #
2073881
|
element14 Asia-Pacific | RES, 1K, 5%, 0.25W, 1206, CERAMIC RoHS: Compliant Min Qty: 10 Container: Cut Tape | 448 |
|
$0.0051 / $0.0095 | Buy Now |
DISTI #
2073881RL
|
element14 Asia-Pacific | RES, 1K, 5%, 0.25W, 1206, CERAMIC RoHS: Compliant Min Qty: 500 Container: Reel | 448 |
|
$0.0051 / $0.0081 | Buy Now |
DISTI #
2692203
|
element14 Asia-Pacific | RES, 1K, 5%, 0.25W, 1206, REEL RoHS: Compliant Min Qty: 5000 Container: Reel | 0 |
|
$0.0044 / $0.0051 | Buy Now |
DISTI #
2073881RL
|
Farnell | RES, 1K, 5%, 0.25W, 1206, CERAMIC RoHS: Compliant Min Qty: 500 Lead time: 22 Weeks, 1 Days Container: Reel | 448 |
|
$0.0081 / $0.0156 | Buy Now |
DISTI #
2073881
|
Farnell | RES, 1K, 5%, 0.25W, 1206, CERAMIC RoHS: Compliant Min Qty: 10 Lead time: 22 Weeks, 1 Days Container: Cut Tape | 448 |
|
$0.0081 / $0.0254 | Buy Now |
DISTI #
2692203
|
Farnell | RES, 1K, 5%, 0.25W, 1206, REEL RoHS: Compliant Min Qty: 5000 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.0039 / $0.0070 | Buy Now |