Part Details for MCMR12X1501FTL by SPC Multicomp
Overview of MCMR12X1501FTL by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCMR12X1501FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T3994
|
Newark | Surface Mount Thick Film Resistor, Mcmr Series, 1.5 Kohm, 250 Mw, - 1%, 200 V Rohs Compliant: Yes |Multicomp Pro MCMR12X1501FTL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12 |
|
$0.0140 / $0.0360 | Buy Now |
DISTI #
22AC4522
|
Newark | Res, 1K5, 1%, 0.25W, 1206, Resistor Case Style:1206 [3216 Metric], Resistance:1.5Kohm, Product Range:Mcmr12 Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 1%, Temperaturerohs Compliant: Yes |Multicomp Pro MCMR12X1501FTL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 / $0.0090 | Buy Now |
DISTI #
2073891RL
|
element14 Asia-Pacific | RES, 1K5, 1%, 0.25W, 1206, CERAMIC RoHS: Compliant Min Qty: 500 Container: Reel | 12 |
|
$0.0066 / $0.0088 | Buy Now |
DISTI #
2073891
|
element14 Asia-Pacific | RES, 1K5, 1%, 0.25W, 1206, CERAMIC RoHS: Compliant Min Qty: 10 Container: Cut Tape | 12 |
|
$0.0066 / $0.0110 | Buy Now |
DISTI #
2692205
|
element14 Asia-Pacific | RES, 1K5, 1%, 0.25W, 1206 RoHS: Compliant Min Qty: 5000 Container: Reel | 0 |
|
$0.0044 / $0.0066 | Buy Now |
DISTI #
2073891RL
|
Farnell | RES, 1K5, 1%, 0.25W, 1206, CERAMIC RoHS: Compliant Min Qty: 500 Lead time: 25 Weeks, 1 Days Container: Reel | 12 |
|
$0.0090 / $0.0132 | Buy Now |
DISTI #
2073891
|
Farnell | RES, 1K5, 1%, 0.25W, 1206, CERAMIC RoHS: Compliant Min Qty: 10 Lead time: 25 Weeks, 1 Days Container: Cut Tape | 12 |
|
$0.0090 / $0.0315 | Buy Now |
DISTI #
2692205
|
Farnell | RES, 1K5, 1%, 0.25W, 1206 RoHS: Compliant Min Qty: 5000 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.0049 / $0.0087 | Buy Now |
Part Details for MCMR12X1501FTL
MCMR12X1501FTL CAD Models
MCMR12X1501FTL Part Data Attributes
|
MCMR12X1501FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCMR12X1501FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MCMR12X1501FTL
This table gives cross-reference parts and alternative options found for MCMR12X1501FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCMR12X1501FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BTTEB1501F | RES,SMT,THICK FILM,1.5K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | MCMR12X1501FTL vs RK73H2BTTEB1501F |
ERJP08E1501V | RES,SMT,THICK FILM,1.5K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | MCMR12X1501FTL vs ERJP08E1501V |
RK73H2BXTE1501F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | MCMR12X1501FTL vs RK73H2BXTE1501F |
TSR8GTF1501V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | MCMR12X1501FTL vs TSR8GTF1501V |
CRCW12061K50FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | MCMR12X1501FTL vs CRCW12061K50FKTABC |
NMCR1206FG1K50 | RES,SMT,THICK FILM,1.5K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | MCMR12X1501FTL vs NMCR1206FG1K50 |
FWF06FT-1501 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | MCMR12X1501FTL vs FWF06FT-1501 |
RK73H2BTTEB1501F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | MCMR12X1501FTL vs RK73H2BTTEB1501F |
RMGW32K152FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | MCMR12X1501FTL vs RMGW32K152FB |
MC1206S4F1501T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | MCMR12X1501FTL vs MC1206S4F1501T5E |