Part Details for MCMR12X151 JTL by SPC Multicomp
Overview of MCMR12X151 JTL by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCMR12X151 JTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T3995
|
Newark | Surface Mount Chip Resistor, Ceramic, Mcmr Series, 150 Ohm, 250 Mw, 5%, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes |Multicomp Pro MCMR12X151 JTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 890 |
|
$0.0350 / $0.0650 | Buy Now |