Part Details for MCMR16V476M5X7 by SPC Multicomp
Overview of MCMR16V476M5X7 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCMR16V476M5X7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K4751
|
Newark | Aluminum Electrolytic Capacitor 47Uf, 16V, 20%, Radial, Capacitance:47Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:2Mm Rohs Compliant: Yes |Multicomp Pro MCMR16V476M5X7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65562 |
|
$0.0110 | Buy Now |
DISTI #
41525330
|
Verical | Cap Aluminum Lytic 47uF 16V 20% (5 X 7mm) Radial 2mm 65000mA 85C Bulk Min Qty: 4546 Package Multiple: 1 | Americas - 43470 |
|
$0.0145 / $0.0156 | Buy Now |
Part Details for MCMR16V476M5X7
MCMR16V476M5X7 CAD Models
MCMR16V476M5X7 Part Data Attributes
|
MCMR16V476M5X7
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCMR16V476M5X7
SPC Multicomp
CAP,AL2O3,47UF,16VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 65000 mA | |
Surface Mount | NO | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for MCMR16V476M5X7
This table gives cross-reference parts and alternative options found for MCMR16V476M5X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCMR16V476M5X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USW1C470MDD1BB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | MCMR16V476M5X7 vs USW1C470MDD1BB |
USR1C470MDD1TC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | MCMR16V476M5X7 vs USR1C470MDD1TC |
SS1C476M05007FS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | MCMR16V476M5X7 vs SS1C476M05007FS |
RC2-16V470MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | ELNA America Inc | MCMR16V476M5X7 vs RC2-16V470MS |
16MS747MEFCCE5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF | Rubycon Corporation | MCMR16V476M5X7 vs 16MS747MEFCCE5X7 |
16MS747MEFCT55X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF | Rubycon Corporation | MCMR16V476M5X7 vs 16MS747MEFCT55X7 |
16ME47SWB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | MCMR16V476M5X7 vs 16ME47SWB |
USW1C470MDD1TE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | MCMR16V476M5X7 vs USW1C470MDD1TE |
USW1C470MDD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | MCMR16V476M5X7 vs USW1C470MDD1CV |
16MS747MEFCCC5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF | Rubycon Corporation | MCMR16V476M5X7 vs 16MS747MEFCCC5X7 |