Part Details for MCNP16V105M5X11 by SPC Multicomp
Overview of MCNP16V105M5X11 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCNP16V105M5X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M5148
|
Newark | Aluminum Electrolytic Capacitor 1Uf, 16V, 20%, Radial, Capacitance:1µf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Bi-Polar [Non-Polar], Esr:- Rohs Compliant: Yes |Multicomp Pro MCNP16V105M5X11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9269 |
|
$0.0350 / $0.2120 | Buy Now |