Part Details for MCNP16V227M10X12.5 by SPC Multicomp
Overview of MCNP16V227M10X12.5 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCNP16V227M10X12.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M5151
|
Newark | Cap, 220Uf, 16V, Alu Elec, Radial, Capacitance:220µf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Bi-Polar [Non-Polar], Lead Spacing:5Mm, Esr:- Rohs Compliant: Yes |Multicomp Pro MCNP16V227M10X12.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2754 |
|
$0.1000 / $0.4730 | Buy Now |