There are no models available for this part yet.
Overview of MCP-05BMMM-SL8A10 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MCP-05BMMM-SL8A10 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04AC8616
|
Newark | Nmea 2000, Micro, Plastic, 4A, 05 Pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 10000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw MCP-05Bmm-SL8A10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2600 / $26.8100 | Buy Now | |
DISTI #
MCP-05BMMM-SL8A10-ND
|
DigiKey | CIRC CBL 5POS RCPT TO WIRE 32.8' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.4040 | Buy Now | |
DISTI #
71379674
|
RS | Connector, NMEA Non-CertifiedM12P CONN NMEACABLE SCREW 5PIN M CONN M PIN | Amphenol LTW Technology MCP-05BMMM-SL8A10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$48.8900 | RFQ | |
DISTI #
LTWMCP-05BMMM-SL8A10
|
Heilind Electronics | NMEA 2000, MICRO, 4A, 05 PINS, CABLE WO SR, M, M, MOLDING | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.2000 / $38.1200 | Buy Now | ||
DISTI #
LTWMCP-05BMMM-SL8A10
|
Interstate Connecting Components | NMEA 2000, MICRO, 4A, 05 PINS, CABLE WO SR, M, M, MOLDING | 0 |
|
Buy Now |