There are no models available for this part yet.
Overview of MCP-130-00068-0B by Super Micro Computer Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021112-00068T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 68 Positions, 1.27 mm (.050in) Pitch. | |
20021321-00068C8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 68 Positions, 1.27mm (0.05inch) pitch | |
20021621-00068D1LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 68 contacts |
Price & Stock for MCP-130-00068-0B by Super Micro Computer Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | PLASTIC TAILGATE TO SECURE HDD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |