Part Details for MCP-240-00142-0N by Super Micro Computer Inc
Overview of MCP-240-00142-0N by Super Micro Computer Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68001-425HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 25 Positions, 2.54 mm (0.100in) Pitch. | |
68001-422HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 22 Positions, 2.54 mm (0.100in) Pitch. | |
68001-429HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 29 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for MCP-240-00142-0N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | LP BRACKET TO MOUNT 1 X RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |