Part Details for MCP-520-00039-0N by Super Micro Computer Inc
Overview of MCP-520-00039-0N by Super Micro Computer Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89100-039TRLF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 57202</b></span><br><br>Minitek® 2.00mm, Board to Board, Unshrouded Vertical Header, Surface Mount, Double Row, 8 Positions, 2.00mm (0.079in) Pitch.. |
Price & Stock for MCP-520-00039-0N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | BASE CARDBOARD FOR BLADE PACKAG RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |