Part Details for MCP-8-02-L-03.00-T-BC by Samtec Inc
Overview of MCP-8-02-L-03.00-T-BC by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP-8-02-L-03.00-T-BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MCP-8-02-L-03.00-T-BC-ND
|
DigiKey | CBL CIRC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.3400 | Buy Now |
DISTI #
MCP-8-02-L-03.00-T
|
Avnet Americas | Cable Assembly Round 3m 28AWG 12 POS Circular Plug Bulk - Bulk (Alt: MCP-8-02-L-03.00-T) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.4000 / $26.4700 | Buy Now |
DISTI #
200-MCP-802L03.00TBC
|
Mouser Electronics | Sensor Cables / Actuator Cables AccliMate Mini Push-Pull Cable Assembly RoHS: Compliant | 0 |
|
$19.3500 / $26.4700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.1100 / $36.1200 | Buy Now |
DISTI #
000000000005887823
|
Sager | Sensor Cables / Actuator Cables AccliMate Mini Push-Pull Cable Assembly Min Qty: 1 | 0 |
|
$19.3500 / $26.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.1100 / $36.1200 | Buy Now |
DISTI #
5cd8fed8cd7c1c4c3852bec1
|
Samtec | AccliMate™ Mini Push-Pull Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Bulk | 0 |
|
$15.1700 / $26.4700 | Buy Now |