Part Details for MCP101T-485I/TT by Microchip Technology Inc
Overview of MCP101T-485I/TT by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2485IDD#TRPBF | Analog Devices | 24-B ?S ADC w/ Easy Drv In C C | |
LTC1485IS8#PBF | Analog Devices | Diff Bus Tran | |
LTC485IS8#TRPBF | Analog Devices | L Pwr RS485 Int Tran |
Price & Stock for MCP101T-485I/TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C2775
|
Newark | Voltage Detector, 45 Ua, 5.5V, 3-Sot-23, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:4.725V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip MCP101T-485I/TT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3850 | Buy Now |
DISTI #
31T1294
|
Newark | Ic, volt Det, 45 Ua, 5.5V, 3-Sot-23, Full Reel, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:4.725V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, No. Of Pins:3Pins Rohs Compliant: Yes |Microchip MCP101T-485I/TT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3930 | Buy Now |
DISTI #
MCP101T-485I/TT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 3000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3700 | Buy Now |
DISTI #
MCP101T-485I/TT
|
Avnet Americas | Processor Supervisor 4.725V 3V/3.3V/5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: MCP101T-485I/TT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.3700 / $0.4900 | Buy Now |
DISTI #
579-MCP101T-485I/TT
|
Mouser Electronics | Supervisory Circuits Push-Pull High RoHS: Compliant | 0 |
|
$0.3700 | Order Now |
DISTI #
MCP101T-485I/TT
|
Microchip Technology Inc | Supervisor Push-Pull Active High, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.2700 / $0.4900 | Buy Now |
DISTI #
70389147
|
RS | Microchip MCP101T-485I/TT, Voltage Supervisor 4.85V max., 3-Pin SOT-23 | Microchip Technology Inc. MCP101T-485I/TT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4300 / $0.5100 | RFQ |
|
Future Electronics | MCP101 Series 4.85 V 150 ms Microcontroller Supervisory Circuit - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.3650 / $0.3800 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 4.725V 1 Active High/Push-Pull 3-Pin SOT-23 T/R RoHS: Compliant | 0 |
|
$0.2408 / $0.2663 | Buy Now |
DISTI #
MCP101T-485I/TT
|
TME | IC: Supervisor Integrated Circuit, push-pull, 1÷5.5VDC, SOT23-3 Min Qty: 3 | 0 |
|
$0.4090 / $0.5340 | RFQ |
Part Details for MCP101T-485I/TT
MCP101T-485I/TT CAD Models
MCP101T-485I/TT Part Data Attributes
|
MCP101T-485I/TT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP101T-485I/TT
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 4.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.73V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.3 mm |
Alternate Parts for MCP101T-485I/TT
This table gives cross-reference parts and alternative options found for MCP101T-485I/TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP101T-485I/TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP100T-485I/TT | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SOT-23, 3 PIN | Microchip Technology Inc | MCP101T-485I/TT vs MCP100T-485I/TT |
MCP100-485DI/TO | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | Microchip Technology Inc | MCP101T-485I/TT vs MCP100-485DI/TO |
MCP101-485HI/TO | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | Microchip Technology Inc | MCP101T-485I/TT vs MCP101-485HI/TO |
MCP101-485I/TO | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, TO-92, 3 PIN | Microchip Technology Inc | MCP101T-485I/TT vs MCP101-485I/TO |