Part Details for MCP102T-270E/LB by Microchip Technology Inc
Overview of MCP102T-270E/LB by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL4270EIRZ-T | Renesas Electronics Corporation | QFN Packaged, ±15kV ESD Protected, +3V to +5.5V, 300nA, 250kbps, RS-232 Transceivers with Enhanced Automatic Powerdown and a Separate Logic Supply | |
8N3S270EC-1028CDI | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator |
Price & Stock for MCP102T-270E/LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43J9440
|
Newark | Ic, volt Detector, fixed,+2.63V, tssop,6Pin, plastic Rohs Compliant: Yes |Microchip MCP102T-270E/LB RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5730 | Buy Now |
DISTI #
MCP102T-270E/LBCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC70-3 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2100 In Stock |
|
$0.5400 / $0.7200 | Buy Now |
DISTI #
MCP102T-270E/LB
|
Avnet Americas | Volt Supervisor Supply 2.63V 3-Pin SC-70 T/R - Tape and Reel (Alt: MCP102T-270E/LB) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5400 / $0.7200 | Buy Now |
DISTI #
579-MCP102T-270E/LB
|
Mouser Electronics | Supervisory Circuits Push-Pull Low RoHS: Compliant | 2147 |
|
$0.5390 / $0.7200 | Buy Now |
DISTI #
MCP102T-270E/LB
|
Microchip Technology Inc | 1UA SUPERVISOR PUSH-PULL ACTIVE LOW, Projected EOL: 2034-09-25 RoHS: Compliant pbFree: Yes | 39000 |
|
$0.4200 / $0.7200 | Buy Now |
DISTI #
70470140
|
RS | Microchip MCP102T-270E/LB, Voltage Supervisor 0.158V max., 3-Pin SC-70 | Microchip Technology Inc. MCP102T-270E/LB RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 / $0.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3140 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor - 2.63V Threshold - 120ms Delay - Active Low/Push-Pull Output - 1 to 5.5V Supply - SC-70-3 Package - Surface Mount - T&R. RoHS: Compliant | 39000 Factory Stock |
|
$0.3078 / $0.3370 | Buy Now |
|
NAC | 1uA Supervisor Push-Pull Active Low - Package: 3 SC70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 30000 |
|
$0.3300 / $0.4000 | Buy Now |
DISTI #
MCP102T-270E/LB
|
Avnet Silica | Volt Supervisor Supply 2.63V 3-Pin SC-70 T/R (Alt: MCP102T-270E/LB) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP102T-270E/LB
MCP102T-270E/LB CAD Models
MCP102T-270E/LB Part Data Attributes
|
MCP102T-270E/LB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP102T-270E/LB
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, SC-70, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP6,.08 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP3/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.63V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.25 mm |
Alternate Parts for MCP102T-270E/LB
This table gives cross-reference parts and alternative options found for MCP102T-270E/LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP102T-270E/LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP102-270E/TO | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, LEAD FREE, PLASTIC, TO-92, 3 PIN | Microchip Technology Inc | MCP102T-270E/LB vs MCP102-270E/TO |