Part Details for MCP111T-290E/MB by Microchip Technology Inc
Overview of MCP111T-290E/MB by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28290EVAL1Z | Renesas Electronics Corporation | Dual Supply Ultra-Low Noise RRIO Op Amp Evaluation Board |
Price & Stock for MCP111T-290E/MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K6949
|
Newark | Ic, volt Detector, fixed,+2.9V, to-243,3Pin, plastic Rohs Compliant: Yes |Microchip MCP111T-290E/MB RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4880 | Buy Now |
DISTI #
MCP111T-290E/MB-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT89-3 Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4600 | Buy Now |
DISTI #
MCP111T-290E/MB
|
Avnet Americas | Volt Supervisor Detect 2.9V 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: MCP111T-290E/MB) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
579-MCP111T-290E/MB
|
Mouser Electronics | Supervisory Circuits Open Drain RoHS: Compliant | 0 |
|
$0.4600 / $0.6000 | Order Now |
DISTI #
MCP111T-290E/MB
|
Microchip Technology Inc | 1UA SUPERVISOR PUSH-PULL ACTIVE LOW, Projected EOL: 2034-10-19 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.3500 / $0.6000 | Buy Now |
DISTI #
70568680
|
RS | 1uA Supervisor Open-Drain Active Low | Microchip Technology Inc. MCP111T-290E/MB RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5000 / $0.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 | 0 |
|
$0.2780 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor - 2.9V Threshold - No Delay - Active Low/Open Drain Output - 1 to 5.5V Supply - SOT-89-3 Package - Surface Mount - T&R. RoHS: Compliant | 0 |
|
$0.2728 / $0.3193 | Buy Now |
DISTI #
MCP111T-290E/MB
|
TME | IC: Supervisor Integrated Circuit, open drain, 1÷5.5VDC, SOT89-3 Min Qty: 1 | 0 |
|
$0.3060 / $0.7050 | RFQ |
|
NAC | 1uA Supervisor Open-Drain Active Low - Package: 3 SOT-89 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 | 0 |
|
$0.2900 / $0.3500 | Buy Now |
Part Details for MCP111T-290E/MB
MCP111T-290E/MB CAD Models
MCP111T-290E/MB Part Data Attributes
|
MCP111T-290E/MB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP111T-290E/MB
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PSSO3, PLASTIC, TO-243, SOT-89, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-89 | |
Package Description | PLASTIC, TO-243, SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max (Isup) | 0.00175 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Threshold Voltage-Nom | +2.9V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2.445 mm |
Alternate Parts for MCP111T-290E/MB
This table gives cross-reference parts and alternative options found for MCP111T-290E/MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP111T-290E/MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6316MUK25BW-T | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MCP111T-290E/MB vs MAX6316MUK25BW-T |
ADM6320PARJ29DY-R7 | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN, Power Management Circuit | Analog Devices Inc | MCP111T-290E/MB vs ADM6320PARJ29DY-R7 |
MCP111-290E/LB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SC-70, 3 PIN | Microchip Technology Inc | MCP111T-290E/MB vs MCP111-290E/LB |
MCP1316MT-29ME/OT | Active low P-P with WDI, MR (WDI=2.56s, reset delay = 200ms, Vtrpd - 2.9V, -40C to +125C, 5-SOT-23, T/R | Microchip Technology Inc | MCP111T-290E/MB vs MCP1316MT-29ME/OT |
MCP111-290E/TT | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SOT-23B, 3-PIN | Microchip Technology Inc | MCP111T-290E/MB vs MCP111-290E/TT |
ADM6320DY29ARJ-RL7 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN | Analog Devices Inc | MCP111T-290E/MB vs ADM6320DY29ARJ-RL7 |
MCP1316MT-29GE/OTVAO | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5 | Microchip Technology Inc | MCP111T-290E/MB vs MCP1316MT-29GE/OTVAO |
MAX6320PUK29DY+ | 5-Pin µP Supervisory Circuits with Watchdog and Manual Reset, 5-SOT_23-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | MCP111T-290E/MB vs MAX6320PUK29DY+ |
MCP1316MT-29LE/OTVAO | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5 | Microchip Technology Inc | MCP111T-290E/MB vs MCP1316MT-29LE/OTVAO |
MCP1316MT-29LI/OT | POWER SUPPLY MANAGEMENT CKT | Microchip Technology Inc | MCP111T-290E/MB vs MCP1316MT-29LI/OT |