-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY SUPPORT CKT, PSSO3, PLASTIC, TO-243, SOT-89, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K6951
|
Newark | Ic, volt Detector, fixed,+3.08V, to-243,3Pin, plastic Rohs Compliant: Yes |Microchip MCP111T-315E/MB Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4880 | Buy Now |
DISTI #
MCP111T-315E/MBCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT89-3 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1704 In Stock |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
MCP111T-315E/MB
|
Avnet Americas | Volt Supervisor Detect 3.08V 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: MCP111T-315E/MB) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
579-MCP111T-315E/MB
|
Mouser Electronics | Supervisory Circuits Open Drain RoHS: Compliant | 1281 |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
MCP111T-315E/MB
|
Microchip Technology Inc | 1UA SUPERVISOR PUSH-PULL ACTIVE LOW, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 37000 |
|
$0.3500 / $0.6000 | Buy Now |
DISTI #
70568682
|
RS | 1uA Supervisor Open-Drain Active Low | Microchip Technology Inc. MCP111T-315E/MB RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4990 / $0.5870 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2780 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor - 3.08V Threshold - No Delay - Active Low/Open Drain Output - 1 to 5.5V Supply - SOT-89-3 Package - Surface Mount - T&R. RoHS: Compliant | 37000 Factory Stock |
|
$0.2728 / $0.3193 | Buy Now |
DISTI #
MCP111T-315E/MB
|
Avnet Americas | Volt Supervisor Detect 3.08V 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: MCP111T-315E/MB) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.4600 / $0.6000 | Buy Now |
|
Ameya Holding Limited | IC VOLT DET 3.08V OD SOT89-3 | 40000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP111T-315E/MB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP111T-315E/MB
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PSSO3, PLASTIC, TO-243, SOT-89, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-89 | |
Package Description | PLASTIC, TO-243, SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max (Isup) | 0.00175 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Threshold Voltage-Nom | +3.08V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2.445 mm |
This table gives cross-reference parts and alternative options found for MCP111T-315E/MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP111T-315E/MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP111T-315E/MBVAO | Power Supply Support Circuit, Fixed, 1 Channel, PSSO3 | Microchip Technology Inc | MCP111T-315E/MB vs MCP111T-315E/MBVAO |