There are no models available for this part yet.
Overview of MCP111T-450E/LB by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3450EUD#PBF | Analog Devices | 3x Out Pwr S for Small TFT-LCD | |
AD8450-EVALZ | Analog Devices | Eval Board for Battery Tester | |
LTC3450EUD#TRPBF | Analog Devices | 3x Out Pwr S for Small TFT-LCD |
Price & Stock for MCP111T-450E/LB by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84R5164
|
Newark | Voltage Detector, 1 Ua, 5.5V, 3-Sc-70, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:4.38V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip MCP111T-450E/LB RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5200 | Buy Now | |
DISTI #
56J7335
|
Newark | Ic, volt Detector, fixed,+4.38V, tssop,6Pin, plastic Rohs Compliant: Yes |Microchip MCP111T-450E/LB RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4880 | Buy Now | |
DISTI #
MCP111T-450E/LBCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC70-3 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4600 / $0.6000 | Buy Now | |
DISTI #
MCP111T-450E/LB
|
Avnet Americas | Volt Supervisor Detect 4.38V 3-Pin SC-70 T/R - Tape and Reel (Alt: MCP111T-450E/LB) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4600 / $0.6000 | Buy Now | |
DISTI #
579-MCP111T-450E/LB
|
Mouser Electronics | Supervisory Circuits Open Drain RoHS: Compliant | 905 |
|
$0.4600 / $0.6000 | Buy Now | |
DISTI #
MCP111T-450E/LB
|
Microchip Technology Inc | 1uA Supervisor Push-Pull Active Low, Projected EOL: 2034-06-09 RoHS: Compliant pbFree: Yes |
49 Alternates Available |
|
$0.3500 / $0.6000 | Buy Now | |
DISTI #
70388648
|
RS | Microchip MCP111T-450E/LB, Voltage Supervisor 4.271 - 4.49 V, 3-Pin SC-70 | Microchip Technology Inc. MCP111T-450E/LB RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5000 / $0.5900 | RFQ | |
Future Electronics | MCP111 Series 4.38 V Threshold 5.5 V Supply Micropower Voltage Detector SC-70-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.4500 / $0.4700 | Buy Now | ||
Onlinecomponents.com | Processor Supervisor - 4.38V Threshold - No Delay - Active Low/Open Drain Output - 1 to 5.5V Supply - SC-70-3 Package - Surface Mount - T&R. RoHS: Compliant | 0 |
|
$0.2728 / $0.3021 | Buy Now | ||
DISTI #
MCP111T-450E/LB
|
TME | IC: Supervisor Integrated Circuit, open drain, 1÷5.5VDC, SC70 Min Qty: 1 | 0 |
|
$0.2940 / $0.7050 | RFQ |
CAD Models for MCP111T-450E/LB by Microchip Technology Inc
Part Data Attributes for MCP111T-450E/LB by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
SOIC
|
Package Description
|
TSSOP, TSSOP6,.08
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE DETECTOR
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Length
|
2.025 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSOP3,.08,25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max (Isup)
|
0.00175 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+4.38V
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
1.25 mm
|
Alternate Parts for MCP111T-450E/LB
This table gives cross-reference parts and alternative options found for MCP111T-450E/LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP111T-450E/LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP111T-450E/TO | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, LEAD FREE, PLASTIC, TO-92, 3 PIN | Microchip Technology Inc | MCP111T-450E/LB vs MCP111T-450E/TO |
R3134N43EA8-TR-FE | Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, CMOS, PDSO5, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | MCP111T-450E/LB vs R3134N43EA8-TR-FE |
MCP111T-450E/TT | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, TO-236, SOT-23B, 3-PIN | Microchip Technology Inc | MCP111T-450E/LB vs MCP111T-450E/TT |
MCP111T-450E/TTG | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, TO-236, SOT-23B, 3-PIN | Microchip Technology Inc | MCP111T-450E/LB vs MCP111T-450E/TTG |
MCP111T-450E/TTVAO | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3 | Microchip Technology Inc | MCP111T-450E/LB vs MCP111T-450E/TTVAO |
TPS3839K50DBZR | Ultra-low power, supply voltage supervisor 3-SOT-23 -40 to 85 | Texas Instruments | MCP111T-450E/LB vs TPS3839K50DBZR |
TPS3831K50DQNR | 150-nA, ultra-low power, supply voltage monitor 4-X2SON -40 to 85 | Texas Instruments | MCP111T-450E/LB vs TPS3831K50DQNR |
MCP111-450E/MB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PSSO3, PLASTIC, TO-243, SOT-89, 3 PIN | Microchip Technology Inc | MCP111T-450E/LB vs MCP111-450E/MB |
TPS3839K50DBZ | IC POWER SUPPLY SUPPORT CKT, Power Management Circuit | Texas Instruments | MCP111T-450E/LB vs TPS3839K50DBZ |
TPS3839K50DBZT | Ultra-low power, supply voltage supervisor 3-SOT-23 -40 to 85 | Texas Instruments | MCP111T-450E/LB vs TPS3839K50DBZT |