MCP1206PTE101P
KOA Speer Electronics Inc
Description: Ferrite Chip, 1 Function(s), 0.003A, EIA STD PACKAGE SIZE 1206, 2 PIN

Overview of MCP1206PTE101P by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for MCP1206PTE101P by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCP1206PTE101P by KOA Speer Electronics Inc

MCP1206PTE101P
KOA Speer Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance-Max
0.03 Ω
Filter Type
FERRITE CHIP
Height
1.1 mm
Insulation Resistance-Min
1000 MΩ
JESD-609 Code
e0
Length
3.2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
100 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
0.003 A
Terminal Finish
Tin/Lead (Sn/Pb)
Width
1.6 mm
Want to compare parts?
  1. MCP1206PTE101P
    KOA Speer Electronics Inc
    Ferrite Chip, 1 Function(s), 0.003A, EIA STD PACKAGE SIZE 1206, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP1206PTE101P by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP1206PTE101P by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of MCP1206PTE101P would you like to use for your alert(s)?
  • Please alert me when MCP1206PTE101P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP1206PTE101P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP1206PTE101P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP1206PTE101P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP1206PTE101P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP1206PTE101P by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: