Part Details for MCP121T-300E/LB by Microchip Technology Inc
Overview of MCP121T-300E/LB by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for MCP121T-300E/LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43J9483
|
Newark | Ic, volt Detector, fixed,+2.93V, tssop,6Pin, plastic Rohs Compliant: Yes |Microchip MCP121T-300E/LB Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5730 | Buy Now |
DISTI #
MCP121T-300E/LBCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC70-3 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9809 In Stock |
|
$0.5400 / $0.7200 | Buy Now |
DISTI #
MCP121T-300E/LB
|
Avnet Americas | Volt Supervisor Supply 2.93V 3-Pin SC-70 T/R - Bulk (Alt: MCP121T-300E/LB) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 / $0.7200 | Buy Now |
DISTI #
579-MCP121T-300E/LB
|
Mouser Electronics | Supervisory Circuits Open Drain Low RoHS: Compliant | 34626 |
|
$0.4960 / $0.6500 | Buy Now |
DISTI #
V72:2272_06440063
|
Arrow Electronics | Processor Supervisor 2.93V 1 Active Low/Open Drain 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2246 Container: Cut Strips | Americas - 2775 |
|
$0.4183 / $0.5041 | Buy Now |
DISTI #
MCP121T-300E/LB
|
Microchip Technology Inc | 1uA Supervisor Open Drain Active Low, Projected EOL: 2034-09-25 RoHS: Compliant pbFree: Yes |
1190 Alternates Available |
|
$0.4200 / $0.7200 | Buy Now |
DISTI #
70452242
|
RS | 1uA Supervisor Open Drain Active Low3 SC70 T/R | Microchip Technology Inc. MCP121T-300E/LB RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 / $0.6600 | RFQ |
|
Future Electronics | MCP121 Series 2.93 V 80 ms Surface Mount Micropower Voltage Supervisor SC-70-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5300 / $0.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 33000 Factory Stock |
|
$0.3376 / $0.3454 | Buy Now |
|
Bristol Electronics | 786 |
|
RFQ |
Part Details for MCP121T-300E/LB
MCP121T-300E/LB CAD Models
MCP121T-300E/LB Part Data Attributes:
|
MCP121T-300E/LB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP121T-300E/LB
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, SC-70, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP6,.08 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP3/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.25 mm |
Alternate Parts for MCP121T-300E/LB
This table gives cross-reference parts and alternative options found for MCP121T-300E/LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP121T-300E/LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP121-300E/LB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, SC-70, 3 PIN | Microchip Technology Inc | MCP121T-300E/LB vs MCP121-300E/LB |