Part Details for MCP1258-E/MF by Microchip Technology Inc
Overview of MCP1258-E/MF by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for MCP1258-E/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K5520
|
Newark | Dc-Dc Converter, 650Khz, Dfn-10, Ic Case/Package:Dfn, No. Of Pins:10Pins, Output Current Max:100Ma, Fixed Output Voltage Nom:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:1.8V Rohs Compliant: Yes |Microchip MCP1258-E/MF Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 | Buy Now |
DISTI #
MCP1258-E/MF-ND
|
DigiKey | IC REG CHG PUMP 3.3V 100MA 10DFN Min Qty: 240 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6875 | Buy Now |
DISTI #
MCP1258-E/MF
|
Avnet Americas | Conv DC-DC Single Step Up 1.8V to 3.6V 10-Pin DFN EP Tube - Rail/Tube (Alt: MCP1258-E/MF) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Container: Tube | 0 |
|
$1.5900 / $2.1000 | Buy Now |
DISTI #
579-MCP1258-E/MF
|
Mouser Electronics | Switching Voltage Regulators Frac Charge Pump w/ PG and Bypass RoHS: Compliant | 104 |
|
$1.6900 / $2.1000 | Buy Now |
DISTI #
MCP1258-E/MF
|
Microchip Technology Inc | REG. CHARGE PUMP, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5720 Alternates Available |
|
$1.5200 / $2.1000 | Buy Now |
DISTI #
70389180
|
RS | Microchip MCP1258-E/MF, Charge Pump Regulated 100mA 650 kHz, 3.3 V, 10-Pin, DFN | Microchip Technology Inc. MCP1258-E/MF RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9300 / $3.4400 | RFQ |
|
Future Electronics | MCP1258 Series 3.3 V Low-Ripple Charge Pump w/ Low Current Sleep/Bypass - DFN-10 RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 120 Container: Tube | 0Tube |
|
$1.6600 / $1.7700 | Buy Now |
|
Onlinecomponents.com | Conv DC-DC 1.8V to 3.6V Step Up Single-Out 3.3V 0.1A Automotive 10-Pin DFN EP Tube RoHS: Compliant | 5640 Factory Stock |
|
$1.6100 / $2.0500 | Buy Now |
DISTI #
MCP1258-E/MF
|
Avnet Americas | Conv DC-DC Single Step Up 1.8V to 3.6V 10-Pin DFN EP Tube - Rail/Tube (Alt: MCP1258-E/MF) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Container: Tube | 0 |
|
$1.5900 / $2.1000 | Buy Now |
|
Ameya Holding Limited | MCP1258 Series 3.3 V Low-Ripple Charge Pump w/ Low Current Sleep/Bypass - DFN-10 | 5720 |
|
RFQ |
Part Details for MCP1258-E/MF
MCP1258-E/MF CAD Models
MCP1258-E/MF Part Data Attributes:
|
MCP1258-E/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1258-E/MF
Microchip Technology Inc
REG. CHARGE PUMP, -40C to +125C, 10-DFN, TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 2 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 6.501 V | |
Output Voltage-Min | 3.201 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 650 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MCP1258-E/MF
This table gives cross-reference parts and alternative options found for MCP1258-E/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1258-E/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1258T-E/UN | REG. CHARGE PUMP, -40C to +125C, 10-MSOP, T/R | Microchip Technology Inc | MCP1258-E/MF vs MCP1258T-E/UN |