-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C7167
|
Newark | Microcontroller Mcu Voltage Supervisor 45 Ua 5.5V To92-3, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Output Type:Active-Low, Ic Case/Package:To-92, No. Of Pins:3Pins, Delay Time:350Ms Rohs Compliant: Yes |Microchip MCP130-315DI/TO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$0.0850 | Buy Now |
DISTI #
MCP130-315DI/TO-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL TO92-3 Min Qty: 1 Lead time: 7 Weeks Container: Bag |
508 In Stock |
|
$0.4900 / $0.6400 | Buy Now |
DISTI #
MCP130-315DI/TO
|
Avnet Americas | Processor Supervisor 3.075V 3V/3.3V/5V 3-Pin TO-92 Bag - Bag (Alt: MCP130-315DI/TO) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$0.4900 / $0.6400 | Buy Now |
DISTI #
19C7167
|
Avnet Americas | Processor Supervisor 3.075V 3V/3.3V/5V 3-Pin TO-92 Bag - Bulk (Alt: 19C7167) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 16 Partner Stock |
|
$0.5100 | Buy Now |
DISTI #
579-MCP130-315DI/TO
|
Mouser Electronics | Supervisory Circuits w/5K Pull-Up Low RoHS: Compliant | 1287 |
|
$0.4900 / $0.6400 | Buy Now |
DISTI #
MCP130-315DI/TO
|
Microchip Technology Inc | Supervisor w/5K Pull-Up Active Low, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 21000 |
|
$0.3700 / $0.6400 | Buy Now |
DISTI #
70414949
|
RS | Microchip MCP130-315DI/TO, Voltage Supervisor 3 - 3.15 V, 3-Pin TO-92 | Microchip Technology Inc. MCP130-315DI/TO RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.6100 | RFQ |
|
Future Electronics | MCP130 Series 3.15 V 150 ms Microcontroller Supervisory Circuit - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.4800 / $0.5200 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 3.075V 1 Active Low/Open Drain Automotive 3-Pin TO-92 Bag RoHS: Compliant | 21000 Factory Stock |
|
$0.2934 / $0.3641 | Buy Now |
DISTI #
MCP130-315DI/TO
|
Avnet Americas | Processor Supervisor 3.075V 3V/3.3V/5V 3-Pin TO-92 Bag - Bag (Alt: MCP130-315DI/TO) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$0.4900 / $0.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP130-315DI/TO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP130-315DI/TO
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TO-92 | |
Package Description | PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +3.08V |
This table gives cross-reference parts and alternative options found for MCP130-315DI/TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP130-315DI/TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP120-315FI/TO | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | Microchip Technology Inc | MCP130-315DI/TO vs MCP120-315FI/TO |
MCP130-315FI/TO | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | Microchip Technology Inc | MCP130-315DI/TO vs MCP130-315FI/TO |
MCP130-315I/SN | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP130-315DI/TO vs MCP130-315I/SN |
MCP120-315GI/TO | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | Microchip Technology Inc | MCP130-315DI/TO vs MCP120-315GI/TO |
MCP130-315HI/TO | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | Microchip Technology Inc | MCP130-315DI/TO vs MCP130-315HI/TO |
MCP120-315I/SN | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP130-315DI/TO vs MCP120-315I/SN |
MCP130T-315I/TT | IC,VOLT DETECTOR,FIXED,+3.08V,CMOS,TO-236,3PIN,PLASTIC | Microchip Technology Inc | MCP130-315DI/TO vs MCP130T-315I/TT |
MCP120-315HI/TO | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | Microchip Technology Inc | MCP130-315DI/TO vs MCP120-315HI/TO |
MCP120-315DI/TO | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | Microchip Technology Inc | MCP130-315DI/TO vs MCP120-315DI/TO |