-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,VOLT DETECTOR,FIXED,+4.38V,CMOS,TO-236,3PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K4479
|
Newark | Supervisory Circuit, Sot-23-3, 130, Threshold Voltage:4.5V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Reset Type:Active-Low, Digital Ic Case:Sot-23, No. Of Pins:3Pins, Delay Time:350Ms, Rohs Compliant: Yes |Microchip MCP130T-450I/TT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4990 / $0.6240 | Buy Now |
DISTI #
19C7180
|
Newark | Microcontroller Mcu Voltage Supervisor 45 Ua 5.5V Sot23-3, Threshold Voltage:4.5V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Reset Type:Active-Low, Digital Ic Case:Sot-23 Rohs Compliant: Yes |Microchip MCP130T-450I/TT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4660 | Buy Now |
DISTI #
28X3673
|
Newark | Microcontroller Mcu Voltage Supervisor 45 Ua 5.5V Sot23-3, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Output Type:Active-Low, Ic Case/Package:Sot-23, No. Of Pins:3Pins, Delay Time:350Ms Rohs Compliant: Yes |Microchip MCP130T-450I/TT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4780 | Buy Now |
DISTI #
MCP130T-450I/TTCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 5 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
6484 In Stock |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
MCP130T-450I/TT
|
Avnet Americas | Processor Supervisor 4.375V 3V/3.3V/5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: MCP130T-450I/TT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
579-MCP130T-450I/TT
|
Mouser Electronics | Supervisory Circuits w/5K Pull-Up Low RoHS: Compliant | 12613 |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
MCP130T-450I/TT
|
Microchip Technology Inc | Supervisor w/5K Pull-Up Active Low, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes | 22117 |
|
$0.3500 / $0.6000 | Buy Now |
DISTI #
70045387
|
RS | Pwr Sply Func, Voltage Supervisor, SOT-23,VS 1 to 5.5V, IS 45uA, VO -0.6 to +6.5V | Microchip Technology Inc. MCP130T-450I/TT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5100 / $0.6000 | RFQ |
|
Future Electronics | MCP130 Series 4.5 V 150 ms Microcontroller Supervisory Circuit - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Cut Tape/Mini-Reel | 1681Cut Tape/Mini-Reel |
|
$0.7850 / $1.0800 | Buy Now |
|
Future Electronics | MCP130 Series 4.5 V 150 ms Microcontroller Supervisory Circuit - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Container: Reel | 0Reel |
|
$0.4500 / $0.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP130T-450I/TT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP130T-450I/TT
Microchip Technology Inc
IC,VOLT DETECTOR,FIXED,+4.38V,CMOS,TO-236,3PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.38V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for MCP130T-450I/TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP130T-450I/TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP130T-450I/TTB02 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN | Microchip Technology Inc | MCP130T-450I/TT vs MCP130T-450I/TTB02 |