Part Details for MCP1316MT-20LI/OT by Microchip Technology Inc
Overview of MCP1316MT-20LI/OT by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP1316MT-20LI/OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH1811
|
Newark | Voltage Supervisor, 2V, -40 To 85Deg C Rohs Compliant: Yes |Microchip MCP1316MT-20LI/OT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2820 |
|
$0.8000 / $0.8840 | Buy Now |
DISTI #
03AC6132
|
Newark | Active Low Open-Drain With Internal 4.7K Pull-Up, Wdi, Mr (Wdi = 1600Ms, Reset Delay = 200Ms, Vtrpd - 2.0V) 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MCP1316MT-20LI/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6790 | Buy Now |
DISTI #
MCP1316MT-20LI/OTCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33226 In Stock |
|
$0.6750 / $0.8600 | Buy Now |
DISTI #
MCP1316MT-20LI/OT
|
Avnet Americas | Volt Supervisor Supply 2.03V 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP1316MT-20LI/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6400 / $0.8600 | Buy Now |
DISTI #
579-MCP1316MT20LI/OT
|
Mouser Electronics | Supervisory Circuits Active low Open-drain + WDI (WDI = 1.6s, Vtrpd - 2.0V) RoHS: Compliant | 5190 |
|
$0.6750 / $0.8600 | Buy Now |
DISTI #
V72:2272_16604161
|
Arrow Electronics | Processor Supervisor 2V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2133 Container: Cut Strips | Americas - 4978 |
|
$0.7248 / $0.8111 | Buy Now |
DISTI #
MCP1316MT-20LI/OT
|
Microchip Technology Inc | Active low Open-drain + WDI (WDI = 1.6s, Vtrpd - 2.0V), Projected EOL: 2034-05-22 RoHS: Compliant pbFree: Yes | 51000 |
|
$0.5600 / $0.8600 | Buy Now |
|
Future Electronics | Supervisory Circuits Active low Open-Drain with Internal 4.7k Pull-up, WDI, MR RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6850 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 2V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R | 0 |
|
$0.6420 / $0.7500 | Buy Now |
|
Bristol Electronics | 8950 |
|
RFQ |
Part Details for MCP1316MT-20LI/OT
MCP1316MT-20LI/OT CAD Models
MCP1316MT-20LI/OT Part Data Attributes:
|
MCP1316MT-20LI/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1316MT-20LI/OT
Microchip Technology Inc
IC,POWER SUPPLY SUPERVISOR,TSOP,5PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.0V | |
Width | 1.55 mm |