Part Details for MCP1316MT-33LE/OT by Microchip Technology Inc
Overview of MCP1316MT-33LE/OT by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSI107D-133LE | Renesas Electronics Corporation | Host Bridge | |
TSI107D-133LEY | Renesas Electronics Corporation | Host Bridge |
Price & Stock for MCP1316MT-33LE/OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC6138
|
Newark | Active Low Open-Drain With Internal 4.7K Pull-Up, Wdi, Mr (Wdi = 1600Ms, Reset Delay = 200Ms, Vtrpd - 3.3V) 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MCP1316MT-33LE/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6790 | Buy Now |
DISTI #
MCP1316MT-33LE/OTCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1953 In Stock |
|
$0.6750 / $0.8600 | Buy Now |
DISTI #
MCP1316MT-33LE/OT
|
Avnet Americas | SOT-23 Active low Open-Drain with Internal 4.7k Pull-up, WDI, MR (WDI = 1600ms, reset delay = 200ms, Vtrpd - 3.3V) - Tape and Reel (Alt: MCP1316MT-33LE/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.6400 / $0.8600 | Buy Now |
DISTI #
579-MCP1316MT33LE/OT
|
Mouser Electronics | Supervisory Circuits Active low Open-Drain with Internal 4.7k Pull-up, WDI, MR (WDI = 1600ms, reset delay = 200ms, Vtrpd - 3.3V) RoHS: Compliant | 1928 |
|
$0.6580 / $0.7300 | Buy Now |
DISTI #
MCP1316MT-33LE/OT
|
Microchip Technology Inc | Active low P-P with WDI, MR, Projected EOL: 2039-09-11 RoHS: Compliant pbFree: Yes |
2500 Alternates Available |
|
$0.5600 / $0.8600 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 3.3V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R RoHS: Compliant | 3000 Factory Stock |
|
$0.6430 / $0.7390 | Buy Now |
DISTI #
25815200
|
Verical | Processor Supervisor 3.3V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1650 | Americas - 2133 |
|
$0.2469 / $0.2720 | Buy Now |
|
NAC | Active low Open-Drain with Internal 4.7k Pull-up, WDI, MR (WDI = 1600ms, reset delay = 200ms, Vtrpd - 3.3V) - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.6800 / $0.8300 | Buy Now |
DISTI #
MCP1316MT-33LE/OT
|
Avnet Silica | SOT-23 Active low Open-Drain with Internal 4.7k Pull-up, WDI, MR (WDI = 1600ms, reset delay = 200ms, Vtrpd - 3.3V) (Alt: MCP1316MT-33LE/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP1316MT-33LE/OT
|
EBV Elektronik | SOT-23 Active low Open-Drain with Internal 4.7k Pull-up, WDI, MR (WDI = 1600ms, reset delay = 200ms, Vtrpd - 3.3V) (Alt: MCP1316MT-33LE/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCP1316MT-33LE/OT
MCP1316MT-33LE/OT CAD Models
MCP1316MT-33LE/OT Part Data Attributes
|
MCP1316MT-33LE/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1316MT-33LE/OT
Microchip Technology Inc
IC SUPERVISOR 3.3V SOT23-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.3V | |
Width | 1.55 mm |