Part Details for MCP1317T-25LE/OT by Microchip Technology Inc
Overview of MCP1317T-25LE/OT by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Communication and Networking
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2925L-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 10A 80Mohm DPAK(L)-(2)/To-251 |
Price & Stock for MCP1317T-25LE/OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC6158
|
Newark | Active High P-P, Wdi, Mr (Wdi = 1600Ms, Reset Delay = 200Ms, Vtrpd - 2.5V) 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MCP1317T-25LE/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6790 | Buy Now |
DISTI #
MCP1317T-25LE/OTCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2998 In Stock |
|
$0.6750 / $0.8600 | Buy Now |
DISTI #
MCP1317T-25LE/OT
|
Avnet Americas | SOT-23 Active high P-P, WDI, MR (WDI = 1600ms, reset delay = 200ms, Vtrpd - 2.5V) - Tape and Reel (Alt: MCP1317T-25LE/OT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.6400 / $0.8600 | Buy Now |
DISTI #
579-MCP1317T-25LE/OT
|
Mouser Electronics | Supervisory Circuits Active high P-P, WDI, MR (WDI = 1600ms, reset delay = 200ms, Vtrpd - 2.5V) RoHS: Compliant | 2989 |
|
$0.6690 / $0.7500 | Buy Now |
DISTI #
MCP1317T-25LE/OT
|
Microchip Technology Inc | Active high P-P with WDI, MR (WDI = 1.6s, reset delay = 200ms, Vtrpd - 2.5V), Projected EOL: 2034-09-13 RoHS: Compliant pbFree: Yes |
13164 Alternates Available |
|
$0.5600 / $0.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6510 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 2.5V 1 Active High/Push-Pull Automotive RoHS: Compliant | 12000 Factory Stock |
|
$0.6700 / $1.4040 | Buy Now |
|
NAC | Active high P-P, WDI, MR (WDI = 1600ms, reset delay = 200ms, Vtrpd - 2.5V) - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.6800 / $0.8300 | Buy Now |
DISTI #
MCP1317T-25LE/OT
|
Avnet Silica | (Alt: MCP1317T-25LE/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Processor Supervisor 2.5V 1 Active High/Push-Pull Automotive RoHS: Compliant | 12000 Factory Stock |
|
$0.6700 / $1.4040 | Buy Now |
Part Details for MCP1317T-25LE/OT
MCP1317T-25LE/OT CAD Models
MCP1317T-25LE/OT Part Data Attributes
|
MCP1317T-25LE/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1317T-25LE/OT
Microchip Technology Inc
IC SUPERVISOR 2.5V SOT23-5
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.5V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.55 mm |
Alternate Parts for MCP1317T-25LE/OT
This table gives cross-reference parts and alternative options found for MCP1317T-25LE/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1317T-25LE/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1316T-25LE/OT | IC SUPERVISOR 2.5V SOT23-5 | Microchip Technology Inc | MCP1317T-25LE/OT vs MCP1316T-25LE/OT |