Part Details for MCP1317T-31LE/OT by Microchip Technology Inc
Overview of MCP1317T-31LE/OT by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP1317T-31LE/OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC6160
|
Newark | Active High P-P, Wdi, Mr (Wdi = 1600Ms, Reset Delay = 200Ms, Vtrpd - 3.1V) 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MCP1317T-31LE/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6790 | Buy Now |
DISTI #
MCP1317T-31LE/OTCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6750 / $0.8600 | Buy Now |
DISTI #
MCP1317T-31LE/OT
|
Avnet Americas | SOT-23 Active high P-P, WDI, MR (WDI = 1600ms, reset delay = 200ms, Vtrpd - 3.1V) - Tape and Reel (Alt: MCP1317T-31LE/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.6400 / $0.8600 | Buy Now |
DISTI #
579-MCP1317T-31LE/OT
|
Mouser Electronics | Supervisory Circuits Active high P-P with WDI, MR (WDI + 1.6s, reset delay = 200ms, Vtrpd - 3.1V) RoHS: Compliant | 0 |
|
$0.6750 | Order Now |
DISTI #
MCP1317T-31LE/OT
|
Microchip Technology Inc | Active high P-P with WDI, MR (WDI + 1.6s, reset delay = 200ms, Vtrpd - 3.1V), Projected EOL: 2034-04-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5600 / $0.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6510 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 3.1V 1 Active High/Push-Pull Automotive 5-Pin SOT-23 T/R RoHS: Compliant | 0 |
|
$0.6700 / $1.4040 | Buy Now |
|
Bristol Electronics | 2525 |
|
RFQ | ||
|
Quest Components | 2020 |
|
$0.6720 / $2.2400 | Buy Now | |
|
NAC | Active high P-P, WDI, MR (WDI = 1600ms, reset delay = 200ms, Vtrpd - 3.1V) - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6800 / $0.8300 | Buy Now |
Part Details for MCP1317T-31LE/OT
MCP1317T-31LE/OT CAD Models
MCP1317T-31LE/OT Part Data Attributes
|
MCP1317T-31LE/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1317T-31LE/OT
Microchip Technology Inc
Active high P-P with WDI, MR (WDI + 1.6s, reset delay = 200ms, Vtrpd - 3.1V), -40C to +125C, 5-SOT-23, T/R
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.1V | |
Width | 1.55 mm |
Alternate Parts for MCP1317T-31LE/OT
This table gives cross-reference parts and alternative options found for MCP1317T-31LE/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1317T-31LE/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1316MT-31LE/OT | SUP PLUS WATCHDOG, -40C to +125C, 5-SOT-23, T/R | Microchip Technology Inc | MCP1317T-31LE/OT vs MCP1316MT-31LE/OT |