Datasheets
MCP1318MT-29LE/OT by: Microchip Technology Inc

1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, LEAD FREE, EIAJ, SC-74A, SOT-23, 5 PIN

Part Details for MCP1318MT-29LE/OT by Microchip Technology Inc

Overview of MCP1318MT-29LE/OT by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for MCP1318MT-29LE/OT

Part # Distributor Description Stock Price Buy
DISTI # MCP1318MT-29LE/OTCT-ND
DigiKey IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2542
In Stock
  • 1 $0.8600
  • 25 $0.7100
  • 100 $0.6750
  • 3,000 $0.6750
$0.6750 / $0.8600 Buy Now
DISTI # MCP1318MT-29LE/OT
Avnet Americas Processor Supervisor 2.9V 2V to 4.7V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP1318MT-29LE/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 1 $0.8600
  • 25 $0.7100
  • 100 $0.6400
$0.6400 / $0.8600 Buy Now
DISTI # 579-MCP1318MT29LE/OT
Mouser Electronics Supervisory Circuits Active high P-P RoHS: Compliant 12077
  • 1 $0.8600
  • 25 $0.7100
  • 100 $0.6750
  • 3,000 $0.6750
  • 9,000 $0.6580
$0.6580 / $0.8600 Buy Now
DISTI # MCP1318MT-29LE/OT
Microchip Technology Inc Active low P-P with internal 4.7k pullup+ Active-high P-P with WDI, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $0.8600
  • 25 $0.7100
  • 100 $0.6400
  • 1,000 $0.6100
$0.6100 / $0.8600 Buy Now
DISTI # 70567196
RS Processor Supervisor 2.9V 2V to 4.7V 5-Pin SOT-23 T/R | Microchip Technology Inc. MCP1318MT-29LE/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk 0
  • 3,000 $1.3800
  • 30,000 $1.3100
  • 150,000 $1.2400
  • 300,000 $1.1700
$1.1700 / $1.3800 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
Reel
  • 3,000 $0.6500
  • 6,000 $0.6300
$0.6300 / $0.6500 Buy Now
Onlinecomponents.com Processor Supervisor 2.9V 1 Active High/Active Low/Open Drain/Push-Pull Automotive 5-Pin SOT-23 T/R RoHS: Compliant 0
  • 500 $0.7500
  • 1,000 $0.7380
  • 3,000 $0.7090
  • 6,000 $0.6820
  • 9,000 $0.6720
  • 12,000 $0.6610
  • 15,000 $0.6520
  • 27,000 $0.6420
$0.6420 / $0.7500 Buy Now
DISTI # MCP1318MT-29LE/OT
Avnet Americas Processor Supervisor 2.9V 2V to 4.7V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP1318MT-29LE/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 1 $0.8600
  • 25 $0.7100
  • 100 $0.6400
$0.6400 / $0.8600 Buy Now
Ameya Holding Limited IC SUPERVISOR 2.9V OD/PP SOT23-5 12
RFQ
DISTI # MCP1318MT-29LE/OT
Avnet Americas Processor Supervisor 2.9V 2V to 4.7V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP1318MT-29LE/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 1 $0.8600
  • 25 $0.7100
  • 100 $0.6400
$0.6400 / $0.8600 Buy Now
NAC Active low Open-drain with internal 4.7k pullup+ Active-high P-P, WDI (WDI = 1.6s, reset delay = 200ms, Vtrpd - 2.9V) - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 0
  • 1 $0.8300
  • 100 $0.7500
  • 500 $0.6900
  • 1,000 $0.6800
$0.6800 / $0.8300 Buy Now
DISTI # MCP1318MT-29LE/OT
Avnet Silica Processor Supervisor 2.9V 2V to 4.7V 5-Pin SOT-23 T/R (Alt: MCP1318MT-29LE/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 2 Days Silica - 0
Buy Now
DISTI # MCP1318MT-29LE/OT
EBV Elektronik Processor Supervisor 2.9V 2V to 4.7V 5-Pin SOT-23 T/R (Alt: MCP1318MT-29LE/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days EBV - 0
Buy Now
Master Electronics Processor Supervisor 2.9V 1 Active High/Active Low/Open Drain/Push-Pull Automotive 5-Pin SOT-23 T/R RoHS: Compliant 0
  • 500 $0.7500
  • 1,000 $0.7380
  • 3,000 $0.7090
  • 6,000 $0.6820
  • 9,000 $0.6720
  • 12,000 $0.6610
  • 15,000 $0.6520
  • 27,000 $0.6420
$0.6420 / $0.7500 Buy Now

Part Details for MCP1318MT-29LE/OT

MCP1318MT-29LE/OT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCP1318MT-29LE/OT Part Data Attributes

MCP1318MT-29LE/OT Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP1318MT-29LE/OT Microchip Technology Inc 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, LEAD FREE, EIAJ, SC-74A, SOT-23, 5 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOT-23
Package Description LEAD FREE, EIAJ, SC-74A, SOT-23, 5 PIN
Pin Count 5
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Adjustable Threshold NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G5
JESD-609 Code e3
Length 2.95 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 5
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.45 mm
Supply Current-Max (Isup) 0.01 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1 V
Supply Voltage-Nom (Vsup) 1.5 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Threshold Voltage-Nom +2.9V
Width 1.625 mm

Alternate Parts for MCP1318MT-29LE/OT

This table gives cross-reference parts and alternative options found for MCP1318MT-29LE/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1318MT-29LE/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCP1318MT-29LI/OT POWER SUPPLY MANAGEMENT CKT Microchip Technology Inc MCP1318MT-29LE/OT vs MCP1318MT-29LI/OT
MCP1318T-29LI/OT POWER SUPPLY MANAGEMENT CKT Microchip Technology Inc MCP1318MT-29LE/OT vs MCP1318T-29LI/OT
Part Number Description Manufacturer Compare
MCP1320T-29FE/OT Active low P-P with WDI, MR-WDI=102ms, reset delay=200ms, Vtrpd-2.9V, -40C to +125C, 5-SOT-23, T/R Microchip Technology Inc MCP1318MT-29LE/OT vs MCP1320T-29FE/OT
MCP1320T-29LI/OT POWER SUPPLY MANAGEMENT CKT Microchip Technology Inc MCP1318MT-29LE/OT vs MCP1320T-29LI/OT
MCP1320T-29FE/OTVAO Power Supply Management Circuit, Fixed, 1 Channel, PDSO5 Microchip Technology Inc MCP1318MT-29LE/OT vs MCP1320T-29FE/OTVAO
MCP1318T-29LI/OT POWER SUPPLY MANAGEMENT CKT Microchip Technology Inc MCP1318MT-29LE/OT vs MCP1318T-29LI/OT
MCP1320T-29LE/OTVAO Power Supply Management Circuit, Fixed, 1 Channel, PDSO5 Microchip Technology Inc MCP1318MT-29LE/OT vs MCP1320T-29LE/OTVAO
MCP1320T-29LE/OT 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, LEAD FREE, EIAJ, SC-74A, SOT-23, 5 PIN Microchip Technology Inc MCP1318MT-29LE/OT vs MCP1320T-29LE/OT
MCP1318MT-29LI/OT POWER SUPPLY MANAGEMENT CKT Microchip Technology Inc MCP1318MT-29LE/OT vs MCP1318MT-29LI/OT
PT7A7614M8-13 Power Supply Management Circuit, Diodes Incorporated MCP1318MT-29LE/OT vs PT7A7614M8-13
MCP1320T-29BE/OT Active low P-P with WDI, MR-WDI=102.0ms, reset delay=1.4ms, Vtrpd-2.9V, -40C to +125C, 5-SOT-23, T/R Microchip Technology Inc MCP1318MT-29LE/OT vs MCP1320T-29BE/OT
MCP1318MT-29EE/OT Power Supply Management Circuit, Fixed, 1 Channel, 2.9, PDSO5 Microchip Technology Inc MCP1318MT-29LE/OT vs MCP1318MT-29EE/OT

MCP1318MT-29LE/OT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP1318MT-29LE/OT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP1318MT-29LE/OT by Microchip Technology Inc

  • Please alert me when MCP1318MT-29LE/OT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP1318MT-29LE/OT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP1318MT-29LE/OT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP1318MT-29LE/OT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP1318MT-29LE/OT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP1318MT-29LE/OT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: