Part Details for MCP1318T-29HE/OT by Microchip Technology Inc
Overview of MCP1318T-29HE/OT by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MCP1318T-29HE/OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R8852
|
Newark | Active Low P-P + Active High P-P, Wdi (Wdi = 25.6S, Reset Delay = 30Ms, Vtrpd - 2.9V) 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MCP1318T-29HE/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6790 | Buy Now |
DISTI #
MCP1318T-29HE/OTTR-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 3000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6750 | Buy Now |
DISTI #
MCP1318T-29HE/OT
|
Avnet Americas | Processor Supervisor 2.9V 2V to 4.7V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP1318T-29HE/OT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6400 / $0.8600 | Buy Now |
DISTI #
579-MCP1318T-29HE/OT
|
Mouser Electronics | Supervisory Circuits ACTIVE LOW/HIGH P-P WDI RoHS: Compliant | 0 |
|
$0.6750 | Order Now |
DISTI #
MCP1318T-29HE/OT
|
Microchip Technology Inc | ACTIVE LOW P-P WITH INTERNAL 4.7K PULLUP+ ACTIVE HIGH WDT (WDT= 1.6S, RESET = 30, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 23750 |
|
$0.6100 / $0.8600 | Buy Now |
DISTI #
70567394
|
RS | ActivelowP-P+ActivehighP-P, WDI(WDI=25.6s, resetdelay=30ms, Vtrpd-2.9V) | Microchip Technology Inc. MCP1318T-29HE/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1700 / $1.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6510 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 2.9V 1 Active High/Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R RoHS: Compliant | 0 |
|
$0.6700 / $1.4040 | Buy Now |
DISTI #
MCP1318T-29HE/OT
|
Avnet Americas | Processor Supervisor 2.9V 2V to 4.7V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP1318T-29HE/OT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6400 / $0.8600 | Buy Now |
|
Ameya Holding Limited | IC SPRVSR SMPL RSET 2.9V SOT23-5 | 23750 |
|
RFQ |
Part Details for MCP1318T-29HE/OT
MCP1318T-29HE/OT CAD Models
MCP1318T-29HE/OT Part Data Attributes
|
MCP1318T-29HE/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1318T-29HE/OT
Microchip Technology Inc
ACTIVE LOW P-P WITH INTERNAL 4.7K PULLUP+ ACTIVE HIGH WDT (WDT= 1.6S, RESET = 30, -40C to +125C, 5-SOT-23, T/R
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.9V | |
Width | 1.55 mm |