Part Details for MCP1318T-45LE/OT by Microchip Technology Inc
Overview of MCP1318T-45LE/OT by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MCP1318T-45LE/OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC6163
|
Newark | Active Low P-P + Active High P-P, Wdi (Wdi = 1600Ms, Reset Delay = 200Ms, Vtrpd - 4.5V) 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MCP1318T-45LE/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6790 | Buy Now |
DISTI #
MCP1318T-45LE/OTCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
77 In Stock |
|
$0.6750 / $0.8600 | Buy Now |
DISTI #
MCP1318T-45LE/OT
|
Avnet Americas | SOT-23 Active low P-P + Active high P-P, WDI (WDI = 1600ms, reset delay = 200ms, Vtrpd - 4.5V) - Tape and Reel (Alt: MCP1318T-45LE/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.6400 / $0.8600 | Buy Now |
DISTI #
579-MCP1318T-45LE/OT
|
Mouser Electronics | Supervisory Circuits Active low P-P + Active high P-P, WDI (WDI = 1600ms, reset delay = 200ms, Vtrpd - 4.5V) RoHS: Compliant | 4910 |
|
$0.6750 / $0.7900 | Buy Now |
DISTI #
MCP1318T-45LE/OT
|
Microchip Technology Inc | Active low P-P+Active high P-P, WDI=1.6s, rst delay=200ms,Vtrpd 4.5V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5600 / $0.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6750 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 4.5V 1 Active High/Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R | 0 |
|
$0.6420 / $0.7500 | Buy Now |
DISTI #
MCP1318T-45LE/OT
|
Avnet Americas | SOT-23 Active low P-P + Active high P-P, WDI (WDI = 1600ms, reset delay = 200ms, Vtrpd - 4.5V) - Tape and Reel (Alt: MCP1318T-45LE/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.6400 / $0.8600 | Buy Now |
DISTI #
MCP1318T-45LE/OT
|
Avnet Americas | SOT-23 Active low P-P + Active high P-P, WDI (WDI = 1600ms, reset delay = 200ms, Vtrpd - 4.5V) - Tape and Reel (Alt: MCP1318T-45LE/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.6400 / $0.8600 | Buy Now |
|
NAC | Active low P-P + Active high P-P, WDI (WDI = 1600ms, reset delay = 200ms, Vtrpd - 4.5V) - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6800 / $0.8300 | Buy Now |
Part Details for MCP1318T-45LE/OT
MCP1318T-45LE/OT CAD Models
MCP1318T-45LE/OT Part Data Attributes
|
MCP1318T-45LE/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1318T-45LE/OT
Microchip Technology Inc
IC,POWER SUPPLY SUPERVISOR,TSOP,5PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.5V | |
Width | 1.55 mm |