Part Details for MCP1318T-46ME/OT by Microchip Technology Inc
Overview of MCP1318T-46ME/OT by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MCP1318T-46ME/OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R8853
|
Newark | Active Low P-P + Active High P-P, Wdi (Wdi = 25.6S, Reset Delay = 200Ms, Vtrpd - 4.6V) 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MCP1318T-46ME/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6790 | Buy Now |
DISTI #
MCP1318T-46ME/OTCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
487 In Stock |
|
$0.6750 / $0.8600 | Buy Now |
DISTI #
MCP1318T-46ME/OT
|
Avnet Americas | Processor Supervisor 4.6V 2V to 4.7V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP1318T-46ME/OT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.6400 / $0.8600 | Buy Now |
DISTI #
579-MCP1318T-46ME/OT
|
Mouser Electronics | Supervisory Circuits ACTIVE LOW/HIGH P-P WDI RoHS: Compliant | 0 |
|
$0.6750 | Order Now |
DISTI #
MCP1318T-46ME/OT
|
Microchip Technology Inc | WDI, Active low P-P, Active high P-P (WDI=1.6s, reset delay=200ms, Vtrpd-4.6V), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.6100 / $0.8600 | Buy Now |
DISTI #
70567380
|
RS | ActivelowP-P+ActivehighP-P, WDI(WDI=25.6s, resetdelay=200ms, Vtrpd-4.6V) | Microchip Technology Inc. MCP1318T-46ME/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4600 / $1.7200 | RFQ |
|
Future Electronics | ACTIVE LOW P-P + ACTIVE HIGH P-P, WDI (WDI = 25.6S, RESET DELAY = 200MS, VTRPD - 4.6V) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6850 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6700 / $1.4040 | Buy Now |
DISTI #
MCP1318T-46ME/OT
|
Avnet Americas | Processor Supervisor 4.6V 2V to 4.7V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP1318T-46ME/OT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.6400 / $0.8600 | Buy Now |
DISTI #
MCP1318T-46ME/OT
|
Avnet Americas | Processor Supervisor 4.6V 2V to 4.7V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP1318T-46ME/OT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.6400 / $0.8600 | Buy Now |
Part Details for MCP1318T-46ME/OT
MCP1318T-46ME/OT CAD Models
MCP1318T-46ME/OT Part Data Attributes
|
MCP1318T-46ME/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1318T-46ME/OT
Microchip Technology Inc
WDI, Active low P-P, Active high P-P (WDI=1.6s, reset delay=200ms, Vtrpd-4.6V), -40C to +125C, 5-SOT-23, T/R
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.6V | |
Width | 1.55 mm |