Part Details for MCP1319MT-24QI/OT by Microchip Technology Inc
Overview of MCP1319MT-24QI/OT by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MCP1319MT-24QI/OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP1319MT-24QI/OTCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 3000 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6750 | Buy Now |
DISTI #
MCP1319MT-24QI/OT
|
Avnet Americas | SOT-23 Active low Open-drain with internal 4.7k pullup + Active high P-P, MR (Reset delay = 1600ms, Vtrpd - 2.4V) - Tape and Reel (Alt: MCP1319MT-24QI/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.6400 / $0.8600 | Buy Now |
DISTI #
579-MCP1319MT24QI/OT
|
Mouser Electronics | Supervisory Circuits Active low Open-drain with internal 4.7k pullup + Active high P-P, MR (Reset delay = 1600ms, Vtrpd - 2.4V) RoHS: Compliant | 0 |
|
$0.6750 | Order Now |
DISTI #
MCP1319MT-24QI/OT
|
Microchip Technology Inc | MR, ACTIVE LOW OUTPUT, INTERNAL PULL-UP, ACTIVE HIGH P-P, OPEN DRAIN (WDI = 1.6S, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
9000 Alternates Available |
|
$0.5600 / $0.8600 | Buy Now |
|
Future Electronics | MR, ACTIVE LOW OUTPUT, INTERNAL PULL-UP, ACTIVE HIGH P-P, OPEN DRAIN (WDI = 1.6S RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6510 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 2.4V 1 Active High/Active Low/Open Drain/Push-Pull Automotive 5-Pin SOT-23 T/R | 0 |
|
$0.6700 / $1.4040 | Buy Now |
DISTI #
MCP1319MT-24QI/OT
|
Avnet Americas | SOT-23 Active low Open-drain with internal 4.7k pullup + Active high P-P, MR (Reset delay = 1600ms, Vtrpd - 2.4V) - Tape and Reel (Alt: MCP1319MT-24QI/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.6400 / $0.8600 | Buy Now |
|
Ameya Holding Limited | 9000 |
|
RFQ | ||
DISTI #
MCP1319MT-24QI/OT
|
Avnet Americas | SOT-23 Active low Open-drain with internal 4.7k pullup + Active high P-P, MR (Reset delay = 1600ms, Vtrpd - 2.4V) - Tape and Reel (Alt: MCP1319MT-24QI/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.6400 / $0.8600 | Buy Now |
|
NAC | Active low Open-drain with internal 4.7k pullup + Active high P-P, MR (Reset delay = 1600ms, Vtrpd - 2.4V) - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.6800 / $0.8300 | Buy Now |
Part Details for MCP1319MT-24QI/OT
MCP1319MT-24QI/OT CAD Models
MCP1319MT-24QI/OT Part Data Attributes
|
MCP1319MT-24QI/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1319MT-24QI/OT
Microchip Technology Inc
MR, ACTIVE LOW OUTPUT, INTERNAL PULL-UP, ACTIVE HIGH P-P, OPEN DRAIN (WDI = 1.6S, -40C to +85C, 5-SOT-23, T/R
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.4V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.55 mm |