Part Details for MCP1319MT-28LE/OT by Microchip Technology Inc
Overview of MCP1319MT-28LE/OT by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MCP1319MT-28LE/OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC6166
|
Newark | Active Low Open-Drain With Internal 4.7K Pullup + Active High P-P, Mr (Reset Delay = 200Ms, Vtrpd - 2.8V) 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MCP1319MT-28LE/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6790 | Buy Now |
DISTI #
MCP1319MT-28LE/OTCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6750 | Buy Now |
DISTI #
MCP1319MT-28LE/OT
|
Avnet Americas | SOT-23 Active low Open-drain with internal 4.7k pullup + Active high P-P, MR (Reset delay = 200ms, Vtrpd - 2.8V) - Tape and Reel (Alt: MCP1319MT-28LE/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.6400 / $0.8600 | Buy Now |
DISTI #
579-MCP1319MT28LE/OT
|
Mouser Electronics | Supervisory Circuits MR, Active low, OD, internal pullup, Active high P-P RoHS: Compliant | 0 |
|
$0.6750 | Order Now |
DISTI #
V72:2272_16604280
|
Arrow Electronics | Processor Supervisor 2.8V 1 Active High/Active Low/Open Drain/Push-Pull Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1906 Container: Cut Strips | Americas - 4 |
|
$0.3494 / $0.6945 | Buy Now |
DISTI #
MCP1319MT-28LE/OT
|
Microchip Technology Inc | MR, Active low, OD, internal pullup, Active high P-P, Projected EOL: 2034-09-04 RoHS: Compliant pbFree: Yes |
14900 Alternates Available |
|
$0.5600 / $0.8600 | Buy Now |
|
Future Electronics | MCP131X Series 2.8 V 140 ms Surface Mount Voltage Supervisor SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Container: Reel | 0Reel |
|
$0.6850 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 2.8V 1 Active High/Active Low/Open Drain/Push-Pull Automotive 5-Pin SOT-23 T/R | 12000 Factory Stock |
|
$0.6700 / $1.4040 | Buy Now |
|
Ameya Holding Limited | MCP131X Series 2.8 V 140 ms Surface Mount Voltage Supervisor SOT-23-5 | 14900 |
|
RFQ | |
|
NAC | Active low Open-drain with internal 4.7k pullup + Active high P-P, MR (Reset delay = 200ms, Vtrpd - 2.8V) - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.6800 / $0.8300 | Buy Now |
Part Details for MCP1319MT-28LE/OT
MCP1319MT-28LE/OT CAD Models
MCP1319MT-28LE/OT Part Data Attributes:
|
MCP1319MT-28LE/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1319MT-28LE/OT
Microchip Technology Inc
MR, Active low, OD, internal pullup, Active high P-P, -40C to +125C, 5-SOT-23, T/R
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.8V | |
Width | 1.55 mm |