Part Details for MCP1320T-19HI/OT by Microchip Technology Inc
Overview of MCP1320T-19HI/OT by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MCP1320T-19HI/OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC6175
|
Newark | Active Low Open-Drain, Wdi, Mr (Wdi = 25600Ms, Reset Delay = 30Ms, Vtrpd - 1.9V) 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MCP1320T-19HI/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6790 | Buy Now |
DISTI #
MCP1320T-19HI/OTCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6750 / $0.8600 | Buy Now |
DISTI #
MCP1320T-19HI/OT
|
Avnet Americas | SOT-23 Active low Open-drain, WDI, MR (WDI = 25600ms, reset delay = 30ms, Vtrpd - 1.9V) - Bulk (Alt: MCP1320T-19HI/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.6400 / $0.8600 | Buy Now |
DISTI #
579-MCP1320T-19HI/OT
|
Mouser Electronics | Supervisory Circuits Active low Open-drain, WDI, MR (WDI = 25600ms, reset delay = 30ms, Vtrpd - 1.9V) RoHS: Compliant | 0 |
|
$0.6750 | Order Now |
DISTI #
V72:2272_16604341
|
Arrow Electronics | Processor Supervisor 1.9V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1650 Container: Cut Strips | Americas - 2853 |
|
$0.1818 / $0.6945 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6510 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 1.9V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R | 0 |
|
$0.6700 / $1.4040 | Buy Now |
DISTI #
MCP1320T-19HI/OT
|
Avnet Americas | SOT-23 Active low Open-drain, WDI, MR (WDI = 25600ms, reset delay = 30ms, Vtrpd - 1.9V) - Bulk (Alt: MCP1320T-19HI/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.6400 / $0.8600 | Buy Now |
|
NAC | Active low Open-drain, WDI, MR (WDI = 25600ms, reset delay = 30ms, Vtrpd - 1.9V) - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6800 / $0.8300 | Buy Now |
|
Master Electronics | Processor Supervisor 1.9V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R | 0 |
|
$0.6700 / $1.4040 | Buy Now |
Part Details for MCP1320T-19HI/OT
MCP1320T-19HI/OT CAD Models
MCP1320T-19HI/OT Part Data Attributes:
|
MCP1320T-19HI/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1320T-19HI/OT
Microchip Technology Inc
IC SUPERVISOR 1.9V SOT23-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.55 mm |