Datasheets
MCP1320T-29ME/OT by: Microchip Technology Inc

Power Supply Management Circuit, Fixed, 1 Channel, PDSO5

Part Details for MCP1320T-29ME/OT by Microchip Technology Inc

Overview of MCP1320T-29ME/OT by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MCP1320T-29ME/OT

Part # Distributor Description Stock Price Buy
DISTI # MCP1320T-29ME/OT
Avnet Americas Voltage Supervisor Open Drain Active Low 1V to 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP1320T-29ME/OT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # MCP1320T-29ME/OT
Microchip Technology Inc Active low Open-drain,WDI,MR(WDI = 25600ms, reset delay = 200ms, Vtrpd - 2.9V), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 15000

Alternates Available
  • 1 $0.8600
  • 25 $0.7100
  • 100 $0.6400
  • 1,000 $0.5900
  • 5,000 $0.5600
$0.5600 / $0.8600 Buy Now
Onlinecomponents.com Voltage Supervisor 15000 Factory Stock
  • 0 $0
$0 Buy Now
DISTI # MCP1320T-29ME/OT
Avnet Americas Voltage Supervisor Open Drain Active Low 1V to 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP1320T-29ME/OT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 0
RFQ
Ameya Holding Limited   15000
RFQ
DISTI # MCP1320T-29ME/OT
Avnet Americas Voltage Supervisor Open Drain Active Low 1V to 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP1320T-29ME/OT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 0
RFQ

Part Details for MCP1320T-29ME/OT

MCP1320T-29ME/OT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCP1320T-29ME/OT Part Data Attributes

MCP1320T-29ME/OT Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP1320T-29ME/OT Microchip Technology Inc Power Supply Management Circuit, Fixed, 1 Channel, PDSO5
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description SOT-23, 5 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 6 Weeks
Adjustable Threshold YES
Analog IC - Other Type POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code R-PDSO-G5
JESD-609 Code e3
Length 2.9 mm
Number of Channels 1
Number of Functions 1
Number of Terminals 5
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Screening Level TS 16949
Seated Height-Max 1.45 mm
Supply Current-Max (Isup) 0.01 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Threshold Voltage-Nom +2.9V
Width 1.55 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP1320T-29ME/OT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP1320T-29ME/OT by Microchip Technology Inc

  • Please alert me when MCP1320T-29ME/OT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP1320T-29ME/OT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP1320T-29ME/OT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP1320T-29ME/OT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP1320T-29ME/OT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP1320T-29ME/OT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: