Part Details for MCP1320T-46GE/OT by Microchip Technology Inc
Overview of MCP1320T-46GE/OT by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MCP1320T-46GE/OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0804
|
Newark | Supervisor/Detector, -40 To 125Deg C Rohs Compliant: Yes |Microchip MCP1320T-46GE/OT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8000 / $0.8940 | Buy Now |
DISTI #
14R8856
|
Newark | Active Low Open-Drain, Wdi, Mr (Wdi = 1.6S, Reset Delay = 30Ms, Vtrpd - 4.6V) 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MCP1320T-46GE/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6790 | Buy Now |
DISTI #
MCP1320T-46GE/OTCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1 In Stock |
|
$0.6750 / $0.8600 | Buy Now |
DISTI #
MCP1320T-46GE/OT
|
Avnet Americas | Processor Supervisor 4.6V 2V to 4.7V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP1320T-46GE/OT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.6400 / $0.8600 | Buy Now |
DISTI #
579-MCP1320T-46GE/OT
|
Mouser Electronics | Supervisory Circuits ACTIVE LO OPEN-DRAIN WDI RoHS: Compliant | 2965 |
|
$0.6750 / $0.8600 | Buy Now |
DISTI #
MCP1320T-46GE/OT
|
Microchip Technology Inc | Active low Open-drain, WDI, MR (WDI = 1.6s, reset delay = 200ms, Vtrpd - 4.6V), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.6100 / $0.8600 | Buy Now |
DISTI #
70454553
|
RS | Processor Supervisor 4.6V 2V to 4.7V 5-Pin SOT-23 T/R | Microchip Technology Inc. MCP1320T-46GE/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1700 / $1.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6510 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6700 / $1.4040 | Buy Now |
DISTI #
MCP1320T-46GE/OT
|
Avnet Americas | Processor Supervisor 4.6V 2V to 4.7V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP1320T-46GE/OT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.6400 / $0.8600 | Buy Now |
Part Details for MCP1320T-46GE/OT
MCP1320T-46GE/OT CAD Models
MCP1320T-46GE/OT Part Data Attributes
|
MCP1320T-46GE/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1320T-46GE/OT
Microchip Technology Inc
IC SPRVSR SMPL RSET 4.6V SOT23-5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.6V | |
Width | 1.55 mm |
Alternate Parts for MCP1320T-46GE/OT
This table gives cross-reference parts and alternative options found for MCP1320T-46GE/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1320T-46GE/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1320T-46BE/OTVAO | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5 | Microchip Technology Inc | MCP1320T-46GE/OT vs MCP1320T-46BE/OTVAO |
MCP1321T-46FE/OT | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5 | Microchip Technology Inc | MCP1320T-46GE/OT vs MCP1321T-46FE/OT |
MCP1320T-46FE/OT | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5 | Microchip Technology Inc | MCP1320T-46GE/OT vs MCP1320T-46FE/OT |
MCP1321T-46CE/OT | WDI, ACTIVE LOW OD, ACTIVE HIGH P-P (WDI = 1.6S, RESET DELAY=200MS, VTRPD-4.6), -40C to +125C, 5-SOT-23, T/R | Microchip Technology Inc | MCP1320T-46GE/OT vs MCP1321T-46CE/OT |
MCP1320T-46LE/OT | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, LEAD FREE, EIAJ, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | MCP1320T-46GE/OT vs MCP1320T-46LE/OT |
MCP1321T-46GE/OT | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5 | Microchip Technology Inc | MCP1320T-46GE/OT vs MCP1321T-46GE/OT |
MCP1321T-46LI/OT | POWER SUPPLY MANAGEMENT CKT | Microchip Technology Inc | MCP1320T-46GE/OT vs MCP1321T-46LI/OT |
MCP1320T-46KE/OT | SUP PLUS WATCHDOG, -40C to +125C, 5-SOT-23, T/R | Microchip Technology Inc | MCP1320T-46GE/OT vs MCP1320T-46KE/OT |
MCP1320T-46FE/OTVAO | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5 | Microchip Technology Inc | MCP1320T-46GE/OT vs MCP1320T-46FE/OTVAO |
MCP1321T-46LE/OT | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, LEAD FREE, EIAJ, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | MCP1320T-46GE/OT vs MCP1321T-46LE/OT |