Part Details for MCP1321T-43BE/OT by Microchip Technology Inc
Overview of MCP1321T-43BE/OT by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5043/BEA | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, GLASS, DIP-16 | |
CD4043BE | Texas Instruments | CMOS Quad NOR R/S Latch with 3-State Outputs 16-PDIP -55 to 125 | |
CD4043BEE4 | Texas Instruments | CMOS Quad NOR R/S Latch with 3-State Outputs 16-PDIP -55 to 125 |
Price & Stock for MCP1321T-43BE/OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP1321T-43BE/OTCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6750 / $0.8600 | Buy Now |
DISTI #
MCP1321T-43BE/OT
|
Avnet Americas | SOT-23 Active low Open-drain + Active high P-P, WDI (WDI = 102ms, reset delay = 1.6ms, Vtrpd - 4.3V) - Tape and Reel (Alt: MCP1321T-43BE/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.6400 / $0.8600 | Buy Now |
DISTI #
579-MCP1321T-43BE/OT
|
Mouser Electronics | Supervisory Circuits Active low Open-drain + Active high P-P, WDI (WDI = 102ms, reset delay = 1.6ms, Vtrpd - 4.3V) RoHS: Compliant | 0 |
|
$0.6750 | Order Now |
DISTI #
MCP1321T-43BE/OT
|
Microchip Technology Inc | Voltage Supervisor with Watchdog Input, Projected EOL: 2039-01-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5600 / $0.8600 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 4.3V 1 Active High/Active Low/Open Drain/Push-Pull Automotive 5-Pin SOT-23 T/R RoHS: Compliant | 0 |
|
$0.6700 / $1.4040 | Buy Now |
|
NAC | Active low Open-drain + Active high P-P, WDI (WDI = 102ms, reset delay = 1.6ms, Vtrpd - 4.3V) - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6800 / $0.8300 | Buy Now |
DISTI #
MCP1321T-43BE/OT
|
Avnet Silica | (Alt: MCP1321T-43BE/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP1321T-43BE/OT
|
EBV Elektronik | (Alt: MCP1321T-43BE/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Processor Supervisor 4.3V 1 Active High/Active Low/Open Drain/Push-Pull Automotive 5-Pin SOT-23 T/R RoHS: Compliant | 0 |
|
$0.6700 / $1.4040 | Buy Now |
Part Details for MCP1321T-43BE/OT
MCP1321T-43BE/OT CAD Models
MCP1321T-43BE/OT Part Data Attributes
|
MCP1321T-43BE/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1321T-43BE/OT
Microchip Technology Inc
IC SUPERVISOR 4.3V SOT23-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.3V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.55 mm |