Part Details for MCP14A0154T-E/MS by Microchip Technology Inc
Overview of MCP14A0154T-E/MS by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MCP14A0154T-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y5964
|
Newark | 1.5A Low Side Dual Non-Inv Gate Drvr, Msop-8 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MCP14A0154T-E/MS Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9070 | Buy Now |
DISTI #
MCP14A0154T-E/MS-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8MSOP Min Qty: 2500 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8800 | Buy Now |
DISTI #
MCP14A0154T-E/MS
|
Avnet Americas | 1.5A DUAL MOSFET DRIVER, MSOP - Tape and Reel (Alt: MCP14A0154T-E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.8800 / $1.1400 | Buy Now |
DISTI #
579-MCP14A0154T-E/MS
|
Mouser Electronics | Gate Drivers 1.5A Dual MOSFET Driver RoHS: Compliant | 0 |
|
$0.8800 | Order Now |
DISTI #
MCP14A0154T-E/MS
|
Microchip Technology Inc | 1.5A Non-Inverting dual MOSFET driver with enable pins, Projected EOL: 2039-11-12 RoHS: Compliant pbFree: Yes |
11203 Alternates Available |
|
$0.8300 / $1.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.9040 | Buy Now |
|
Onlinecomponents.com | Driver 1.5A 1-OUT Non-Inv 8-Pin MSOP T/R RoHS: Compliant | 10000 Factory Stock |
|
$0.7820 / $1.6380 | Buy Now |
|
Ameya Holding Limited | IC MOSFET DVR 1.5A DUAL 8MSOP | 11203 |
|
RFQ | |
|
NAC | 1.5A Dual MOSFET Driver, MSOP (Tape & Reel) - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.9400 / $1.1500 | Buy Now |
DISTI #
MCP14A0154T-E/MS
|
Avnet Silica | 1.5A DUAL MOSFET DRIVER, MSOP (Alt: MCP14A0154T-E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP14A0154T-E/MS
MCP14A0154T-E/MS CAD Models
MCP14A0154T-E/MS Part Data Attributes
|
MCP14A0154T-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP14A0154T-E/MS
Microchip Technology Inc
HALF BRDG BASED MOSFET DRIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1.6 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.054 µs | |
Turn-on Time | 0.056 µs | |
Width | 3 mm |
Alternate Parts for MCP14A0154T-E/MS
This table gives cross-reference parts and alternative options found for MCP14A0154T-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP14A0154T-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP14A0154-E/MS | HALF BRDG BASED MOSFET DRIVER | Microchip Technology Inc | MCP14A0154T-E/MS vs MCP14A0154-E/MS |