Part Details for MCP14A0301T-E/KBA by Microchip Technology Inc
Overview of MCP14A0301T-E/KBA by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MCP14A0301T-E/KBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC8613
|
Newark | Mosfet Driver, -40 To 125Deg C, Wdfn-8, No. Of Channels:1Channels, Driver Configuration:High Side And Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Wdfn, Input Type:Inverting, Non-Inverting, Sink Current:3Arohs Compliant: Yes |Microchip MCP14A0301T-E/KBA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8550 | Buy Now |
DISTI #
90AC5560
|
Newark | 3.0A Single Inv Mosfet Driver With Enable Pin, Wdfn 8 Wdfn 2X2X0.8Mm T/R Rohs Compliant: Yes |Microchip MCP14A0301T-E/KBA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8630 | Buy Now |
DISTI #
79AH3883
|
Newark | Wdfn 3.0A Single Inv Mosfet Driver With Enable Pin, Wdfn Rohs Compliant: Yes |Microchip MCP14A0301T-E/KBA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8630 | Buy Now |
DISTI #
MCP14A0301T-E/KBACT-ND
|
DigiKey | IC GATE DRVR HI/LOW SIDE 8WDFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
235 In Stock |
|
$0.8300 / $1.1100 | Buy Now |
DISTI #
MCP14A0301T-E/KBA
|
Avnet Americas | MOSFET and Power Driver 3A 2-OUT Hi/Lo Side Inverting 8-Pin WDFN T/R - Tape and Reel (Alt: MCP14A0301T-E/KBA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 50 |
|
$0.8300 / $1.1100 | Buy Now |
DISTI #
579-MCP14A0301TE/KBA
|
Mouser Electronics | Gate Drivers Inverting 3.0A single MOSFET driver with low threshold input and enable pin RoHS: Compliant | 0 |
|
$0.8300 | Order Now |
DISTI #
MCP14A0301T-E/KBA
|
Microchip Technology Inc | Inverting 3.0A single MOSFET driver with low threshold input and enable pin, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
18000 Alternates Available |
|
$0.8000 / $1.1100 | Buy Now |
|
Onlinecomponents.com | 18000 Factory Stock |
|
$0.7450 / $1.5600 | Buy Now | |
DISTI #
MCP14A0301T-E/KBA
|
Avnet Americas | MOSFET and Power Driver 3A 2-OUT Hi/Lo Side Inverting 8-Pin WDFN T/R - Tape and Reel (Alt: MCP14A0301T-E/KBA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 50 |
|
$0.8300 / $1.1100 | Buy Now |
|
Ameya Holding Limited | 18000 |
|
RFQ |
Part Details for MCP14A0301T-E/KBA
MCP14A0301T-E/KBA CAD Models
MCP14A0301T-E/KBA Part Data Attributes:
|
MCP14A0301T-E/KBA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP14A0301T-E/KBA
Microchip Technology Inc
NAND Gate Based MOSFET Driver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | WDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2017-07-06 | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 3 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.8 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.045 µs | |
Turn-on Time | 0.051 µs | |
Width | 2 mm |
Alternate Parts for MCP14A0301T-E/KBA
This table gives cross-reference parts and alternative options found for MCP14A0301T-E/KBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP14A0301T-E/KBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP14A0301-E/KBA | NAND GATE BASED MOSFET DRIVER | Microchip Technology Inc | MCP14A0301T-E/KBA vs MCP14A0301-E/KBA |