Part Details for MCP14E3T-E/MF by Microchip Technology Inc
Overview of MCP14E3T-E/MF by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MCP14E3T-E/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M4803
|
Newark | Ic, dual Mosfet Driver, cmos, llcc,8Pin, plastic Rohs Compliant: Yes |Microchip MCP14E3T-E/MF Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9900 | Buy Now |
DISTI #
MCP14E3T-E/MFTR-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DFN Min Qty: 3300 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9300 | Buy Now |
DISTI #
MCP14E3T-E/MF
|
Avnet Americas | MOSFET DRVR 4A 2-OUT Lo Side Inv 8-Pin DFN-S EP T/R - Bulk (Alt: MCP14E3T-E/MF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Container: Bulk | 0 |
|
$1.9300 / $2.5300 | Buy Now |
DISTI #
579-MCP14E3T-E/MF
|
Mouser Electronics | Gate Drivers 45A Dual MOSFET Driver RoHS: Compliant | 0 |
|
$1.9300 | Order Now |
DISTI #
MCP14E3T-E/MF
|
Microchip Technology Inc | DUAL INVERTING 4.5 AMP MOSFET DRIVER WITH ENABLED PIN, Projected EOL: 2034-09-28 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.8500 / $2.5300 | Buy Now |
DISTI #
70569475
|
RS | IC MOSFET DVR 4.0A DUAL 8DFN | Microchip Technology Inc. MCP14E3T-E/MF RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 47 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0100 / $3.5400 | RFQ |
|
Future Electronics | MCP14E3 Series 4.5 - 18 V 4 A Dual Output Buffers/MOSFET Drivers - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$2.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7300 / $4.7300 | Buy Now |
DISTI #
MCP14E3T-E/MF
|
Avnet Americas | MOSFET DRVR 4A 2-OUT Lo Side Inv 8-Pin DFN-S EP T/R - Bulk (Alt: MCP14E3T-E/MF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Container: Bulk | 0 |
|
$1.9300 / $2.5300 | Buy Now |
|
NAC | 4.5A Dual MOSFET Drvr - Package: 8 DFN-S 6x5x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$2.0600 / $2.5400 | Buy Now |
Part Details for MCP14E3T-E/MF
MCP14E3T-E/MF CAD Models
MCP14E3T-E/MF Part Data Attributes:
|
MCP14E3T-E/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP14E3T-E/MF
Microchip Technology Inc
4 A PUSH-PULL BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, LEAD FREE, PLASTIC, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 6 X 5 MM, LEAD FREE, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 5.99 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 4 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.11 µs | |
Turn-on Time | 0.11 µs | |
Width | 4.92 mm |
Alternate Parts for MCP14E3T-E/MF
This table gives cross-reference parts and alternative options found for MCP14E3T-E/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP14E3T-E/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP14E4T-E/MF | 4 A PUSH-PULL BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, LEAD FREE, PLASTIC, DFN-8 | Microchip Technology Inc | MCP14E3T-E/MF vs MCP14E4T-E/MF |
MCP14E5TE/SN | 4 A PUSH-PULL BASED MOSFET DRIVER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP14E3T-E/MF vs MCP14E5TE/SN |
MCP14E3T-E/SN | 4 A PUSH-PULL BASED MOSFET DRIVER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP14E3T-E/MF vs MCP14E3T-E/SN |
MCP14E3-E/SN | 4 A PUSH-PULL BASED MOSFET DRIVER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP14E3T-E/MF vs MCP14E3-E/SN |
MCP14E5-E/MF | 4 A PUSH-PULL BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, LEAD FREE, PLASTIC, DFN-8 | Microchip Technology Inc | MCP14E3T-E/MF vs MCP14E5-E/MF |
MCP14E5T-E/MF | DUAL INVERTING 4.5 AMP MOSFET DRIVER WITH ENABLE PIN, -40C to +125C, 8-DFN, T/R | Microchip Technology Inc | MCP14E3T-E/MF vs MCP14E5T-E/MF |
MCP14E4-E/P | 4 A PUSH-PULL BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Microchip Technology Inc | MCP14E3T-E/MF vs MCP14E4-E/P |
MCP14E4T-E/SN | 4 A PUSH-PULL BASED MOSFET DRIVER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP14E3T-E/MF vs MCP14E4T-E/SN |
MCP14E5-E/P | 4 A PUSH-PULL BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Microchip Technology Inc | MCP14E3T-E/MF vs MCP14E5-E/P |
MCP14E5TE/MF | 4 A PUSH-PULL BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, LEAD FREE, PLASTIC, DFN-8 | Microchip Technology Inc | MCP14E3T-E/MF vs MCP14E5TE/MF |