-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5 A SWITCHING REGULATOR, 2400 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K5529
|
Newark | Ic, smps Controller, voltage-Mode, tssop,8Pin, plastic Rohs Compliant: Yes |Microchip MCP1602-ADJI/MS Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 | Buy Now |
DISTI #
MCP1602-ADJI/MS-ND
|
DigiKey | IC REG BUCK ADJ 500MA 8MSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
249 In Stock |
|
$1.0600 / $1.3900 | Buy Now |
DISTI #
MCP1602-ADJI/MS
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V to 5.5V 8-Pin MSOP Tube - Rail/Tube (Alt: MCP1602-ADJI/MS) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.0600 / $1.3900 | Buy Now |
DISTI #
579-MCP1602-ADJI/MS
|
Mouser Electronics | Switching Voltage Regulators 20MHz 05A Synch-Buck PFM/PWM Reg RoHS: Compliant | 188 |
|
$1.0600 / $1.3900 | Buy Now |
DISTI #
MCP1602-ADJI/MS
|
Microchip Technology Inc | 500 MA BUCK REGULATOR W/POWER GOOD, Projected EOL: 2034-10-24 RoHS: Compliant pbFree: Yes |
500 Alternates Available |
|
$1.0100 / $1.3900 | Buy Now |
DISTI #
70454542
|
RS | 2.0MHz, 0.5A, Synch-Buck PFM/PWM Reg8 MSOP 3x3mm TUBE | Microchip Technology Inc. MCP1602-ADJI/MS RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6700 / $1.9600 | RFQ |
|
Future Electronics | MCP1602 Series 5.5 V 500 mA 2 MHz SMT Synchronous Buck Regulator - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.1400 / $1.2300 | Buy Now |
|
Onlinecomponents.com | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 4.5V 0.5A Automotive 8-Pin MSOP Tube RoHS: Compliant | 500 Factory Stock |
|
$0.9170 / $1.1160 | Buy Now |
DISTI #
MCP1602-ADJI/MS
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V to 5.5V 8-Pin MSOP Tube - Rail/Tube (Alt: MCP1602-ADJI/MS) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.0600 / $1.3900 | Buy Now |
DISTI #
MCP1602-ADJI/MS
|
TME | IC: PMIC, DC/DC converter, Uin: 2.7÷5.5VDC, Uout: 0.8÷4.5VDC, 0.5A Min Qty: 1 | 0 |
|
$1.4300 / $1.8400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1602-ADJI/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1602-ADJI/MS
Microchip Technology Inc
0.5 A SWITCHING REGULATOR, 2400 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | IT CAN ALSO OPERATE WITH PULSE FREQUENCY MODULATION | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 4.5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP1602-ADJI/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1602-ADJI/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1602T-ADJI/MS | 0.5 A SWITCHING REGULATOR, 2400 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP1602-ADJI/MS vs MCP1602T-ADJI/MS |