Filter Your Search
1 - 1 of 1 results
|
MCP1602-ADJI/MS
Microchip Technology Inc
|
$1.2210 | Yes | Yes | Active | 3.6 V | 5.5 V | 2.7 V | 800 mV | 4.5 V | 500 mA | YES | BUCK | 2.4 MHz | IT CAN ALSO OPERATE WITH PULSE FREQUENCY MODULATION | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | MSOP | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip |