Part Details for MCP1631RD-DCPC1 by Microchip Technology Inc
Overview of MCP1631RD-DCPC1 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP1631RD-DCPC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R7933
|
Newark | Mcp1631, Programmable Current Source, Ref Design, Device Topology:-, No. Of Outputs:1Outputs, Output Current:1A, Output Voltage:-, Input Voltage Min:3.5V, Input Voltage Max:16V, Core Chip:Mcp1631Hv, Pic16F616, Kit Contents:Board Rohs Compliant: Na |Microchip MCP1631RD-DCPC1 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.7000 | Buy Now |
DISTI #
MCP1631RD-DCPC1-ND
|
DigiKey | REF DES BATT CHARG OR LED DRIVER Min Qty: 2 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.9450 | Buy Now |
DISTI #
579-MCP1631RD-DCPC1
|
Mouser Electronics | Power Management IC Development Tools MCP1631HV Reference Design RoHS: Compliant | 5 |
|
$69.5600 | Buy Now |
DISTI #
MCP1631RD-DCPC1
|
Microchip Technology Inc | MCP1631HV Digitally Controlled Programmable Current Source Reference Design, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
24 Alternates Available |
|
$69.5600 | Buy Now |
DISTI #
70414449
|
RS | MCP1631HV Current Source Ref Design | Microchip Technology Inc. MCP1631RD-DCPC1 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$79.8100 / $88.6800 | RFQ |
|
Future Electronics | MCP1631HV Digitally Controlled Programmable Current Source Reference Design RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$76.5100 / $80.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$77.7900 | Buy Now |
|
Ameya Holding Limited | MCP1631HV Digitally Controlled Programmable Current Source Reference Design | 24 |
|
RFQ | |
|
NAC | MCP1631HV Digitally Controlled Programmable Current Source Reference Design - Package: APID Tools RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$72.1000 / $84.4600 | Buy Now |
DISTI #
MCP1631RD-DCPC1
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 2 | 0 |
|
$75.7900 / $83.2700 | Buy Now |