Datasheets
MCP1642DT-33I/MC by: Microchip Technology Inc

SWITCHING REGULATOR

Part Details for MCP1642DT-33I/MC by Microchip Technology Inc

Overview of MCP1642DT-33I/MC by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for MCP1642DT-33I/MC

Part # Distributor Description Stock Price Buy
DISTI # 29Y7781
Newark 1 Mhz, 1.6A Switch, 0.65V Start-Up Sync Boost Regulator, input To Output Bypass, 3.3Vout 8 Dfn 2X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP1642DT-33I/MC Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $1.0300
$1.0300 Buy Now
DISTI # MCP1642DT-33I/MC-ND
DigiKey IC REG BOOST 3.3V 800MA 8DFN Min Qty: 3300 Lead time: 22 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,300 $1.0000
$1.0000 Buy Now
DISTI # 579-MCP1642DT-33I/MC
Mouser Electronics Switching Voltage Regulators Step-up DC/DC Reg 1 MHz, 1.6A, 3.3Vout RoHS: Compliant 0
  • 3,300 $1.0000
$1.0000 Order Now
DISTI # MCP1642DT-33I/MC
Microchip Technology Inc SYNCHRONOUS BOOST CONVERTER, Projected EOL: 2025-01-16 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $1.3200
  • 25 $1.1100
  • 100 $1.0000
  • 1,000 $0.9800
  • 5,000 $0.9700
$0.9700 / $1.3200 Buy Now
DISTI # 70567270
RS 1MHz,1.6ASwitch,0.65VStart-upSyncBoostRegulator, InputtoOutputBypass,3.3Vout | Microchip Technology Inc. MCP1642DT-33I/MC RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 3,300 $1.8400
  • 33,000 $1.7400
  • 165,000 $1.6500
  • 330,000 $1.5600
$1.5600 / $1.8400 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 825 $1.8720
  • 1,650 $1.1520
  • 2,475 $0.9120
  • 3,300 $0.8940
$0.8940 / $1.8720 Buy Now
NAC 1 MHz, 1.6A Switch, 0.65V Start-up Sync Boost Regulator,Input to Output Bypass, 3.3Vout - Package: 8 DFN 2x3x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 0
  • 1 $1.3200
  • 100 $1.1900
  • 500 $1.1000
  • 1,000 $1.0700
$1.0700 / $1.3200 Buy Now
DISTI # MCP1642DT-33I/MC
Avnet Silica (Alt: MCP1642DT-33I/MC) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 3 Weeks, 5 Days Silica - 0
Buy Now
DISTI # MCP1642DT-33I/MC
EBV Elektronik (Alt: MCP1642DT-33I/MC) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 3 Weeks, 4 Days EBV - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 825 $1.8720
  • 1,650 $1.1520
  • 2,475 $0.9120
  • 3,300 $0.8940
$0.8940 / $1.8720 Buy Now

Part Details for MCP1642DT-33I/MC

MCP1642DT-33I/MC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCP1642DT-33I/MC Part Data Attributes:

MCP1642DT-33I/MC Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP1642DT-33I/MC Microchip Technology Inc SWITCHING REGULATOR
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description DFN-8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 24 Weeks
Samacsys Manufacturer Microchip
Analog IC - Other Type SWITCHING REGULATOR
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 3 V
Input Voltage-Min 1.5 V
JESD-30 Code R-PDSO-N8
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.8 A
Output Voltage-Nom 3.3 V
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Equivalence Code SOLCC8,.08,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Screening Level TS 16949
Seated Height-Max 1 mm
Surface Mount YES
Switcher Configuration BOOST
Switching Frequency-Max 1150 kHz
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 2 mm

Alternate Parts for MCP1642DT-33I/MC

This table gives cross-reference parts and alternative options found for MCP1642DT-33I/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1642DT-33I/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCP1642BT-33I/MC SWITCHING REGULATOR Microchip Technology Inc MCP1642DT-33I/MC vs MCP1642BT-33I/MC
MCP1642DT-33I/MS SWITCHING REGULATOR Microchip Technology Inc MCP1642DT-33I/MC vs MCP1642DT-33I/MS
MCP1642B-33I/MS SWITCHING REGULATOR Microchip Technology Inc MCP1642DT-33I/MC vs MCP1642B-33I/MS
MCP1642D-33I/MS SWITCHING REGULATOR Microchip Technology Inc MCP1642DT-33I/MC vs MCP1642D-33I/MS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP1642DT-33I/MC by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP1642DT-33I/MC by Microchip Technology Inc

  • Please alert me when MCP1642DT-33I/MC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP1642DT-33I/MC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP1642DT-33I/MC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP1642DT-33I/MC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP1642DT-33I/MC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP1642DT-33I/MC by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: