-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCP16502 is a multi-channel PMIC intended for powering the SAMA7G eMPC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH8644
|
Newark | Power Management Ic, -40 To 125Deg C, Ic Type:Pmic For Microprocessors, Supply Voltage:5.5V, No. Of Step-Down Dc - Dc Converters:4, No. Of Ldo Regulators:2, No. Of Regulated Outputs:6, Ic Case/Package:Vqfn-Ep, No. Of Pins:32Pins Rohs Compliant: Yes |Microchip MCP16502TAA-E/S8B RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.6200 | Buy Now |
DISTI #
51AH8241
|
Newark | High-Performance Pmic For Sama5Dx/Sam9X6 Mpus 32 Vqfn 5X5X1Mm T/R Rohs Compliant: Yes |Microchip MCP16502TAA-E/S8B RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6200 | Buy Now |
DISTI #
150-MCP16502TAA-E/S8BCT-ND
|
DigiKey | PMIC FOR SAMA5DX/SAM9X6 MPUS Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3947 In Stock |
|
$2.6200 / $3.4400 | Buy Now |
DISTI #
MCP16502TAA-E/S8B
|
Avnet Americas | Step Down Converter with LDO Regulator 6-OUT 32-Pin VQFN EP T/R - Tape and Reel (Alt: MCP16502TAA-E/S8B) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.6200 / $3.4400 | Buy Now |
DISTI #
579-MCP16502TAAE/S8B
|
Mouser Electronics | Power Management Specialized - PMIC High-Performance PMIC for SAMA5DX/SAM9X6 MPUs RoHS: Compliant | 2473 |
|
$2.6100 / $3.3900 | Buy Now |
DISTI #
MCP16502TAA-E/S8B
|
Microchip Technology Inc | MCP16502 is a multi-channel PMIC intended for powering the SAMA7G eMPC, Projected EOL: 2044-11-26 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.2900 / $3.4400 | Buy Now |
|
Future Electronics | PMIC FOR SAMA5DX/SAM9X6 MPUS RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$2.5600 | Buy Now |
|
Onlinecomponents.com | High-Performance PMIC for SAMA5DX/SAM9X6 RoHS: Compliant | 0 |
|
$2.5500 / $7.1600 | Buy Now |
DISTI #
MCP16502TAA-E/S8B
|
TME | PMIC, LDO,DC/DC converter, Uin: 2.7÷5.5VDC, 0.3÷1A, VQFN32, Ch: 6 Min Qty: 1 | 20 |
|
$3.1700 / $4.4400 | Buy Now |
|
NAC | High-Performance PMIC for SAMA5DX/SAM9X6 MPUs - Package: 32 VQFN 5x5x1mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$2.7200 / $3.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP16502TAA-E/S8B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP16502TAA-E/S8B
Microchip Technology Inc
MCP16502 is a multi-channel PMIC intended for powering the SAMA7G eMPC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2019-11-25 | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for MCP16502TAA-E/S8B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP16502TAA-E/S8B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP16502AA-E/S8B | Power Supply Support Circuit | Microchip Technology Inc | MCP16502TAA-E/S8B vs MCP16502AA-E/S8B |