Part Details for MCP1700-4002E/TO by Microchip Technology Inc
Overview of MCP1700-4002E/TO by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MCP1700-4002E/TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T2743
|
Newark | 250Ma Cmos Ldo, Isupply 1Ua And 2% Vout Accuracy 3 To-92 Bag Rohs Compliant: Yes |Microchip MCP1700-4002E/TO Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3930 | Buy Now |
DISTI #
MCP1700-4002E/TO-ND
|
DigiKey | IC REG LINEAR 4V 250MA TO92-3 Min Qty: 1 Lead time: 4 Weeks Container: Bag |
995 In Stock |
|
$0.3700 / $0.5000 | Buy Now |
DISTI #
MCP1700-4002E/TO
|
Avnet Americas | LDO Regulator Pos 4V 0.25A 3-Pin TO-92 Bag - Bag (Alt: MCP1700-4002E/TO) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Bag | 0 |
|
$0.3700 / $0.5000 | Buy Now |
DISTI #
579-MCP1700-4002E/TO
|
Mouser Electronics | LDO Voltage Regulators 250mA CMOS LDO Isupp 1uA 2% Vout Acc RoHS: Compliant | 1547 |
|
$0.3700 / $0.5000 | Buy Now |
DISTI #
MCP1700-4002E/TO
|
Microchip Technology Inc | Low Quiescent Current LDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 22000 |
|
$0.3600 / $0.5000 | Buy Now |
DISTI #
70567912
|
RS | 250mA CMOS LDO, Isupply 1uA and 2% Vout Accuracy | Microchip Technology Inc. MCP1700-4002E/TO RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 / $0.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4240 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 4V 0.25A Automotive 3-Pin TO-92 Bag RoHS: Compliant | 0 |
|
$0.3172 / $0.3945 | Buy Now |
DISTI #
MCP1700-4002E/TO
|
Avnet Americas | LDO Regulator Pos 4V 0.25A 3-Pin TO-92 Bag - Bag (Alt: MCP1700-4002E/TO) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Bag | 0 |
|
$0.3700 / $0.5000 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 4V 0.25A TO92-3 | 23000 |
|
RFQ |
Part Details for MCP1700-4002E/TO
MCP1700-4002E/TO CAD Models
MCP1700-4002E/TO Part Data Attributes:
|
MCP1700-4002E/TO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1700-4002E/TO
Microchip Technology Inc
Low Quiescent Current LDO, -40C to +125C, 3-TO-92, BAG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.178 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 5 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.16% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 4.12 V | |
Output Voltage1-Min | 3.88 V | |
Output Voltage1-Nom | 4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | BAG | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100; TS 16949 | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 3% |
Alternate Parts for MCP1700-4002E/TO
This table gives cross-reference parts and alternative options found for MCP1700-4002E/TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1700-4002E/TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1700T-4002E/MB | Low Quiescent Current LDO, -40C to +125C, 3-SOT-89, T/R | Microchip Technology Inc | MCP1700-4002E/TO vs MCP1700T-4002E/MB |