-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO3, PLASTIC, TO-236, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H9809
|
Newark | Ldo Voltage Regulator, 200Ma, 1.2V, 3-Sot-23, Output Type:Fixed, Input Voltage Min:2.3V, Input Voltage Max:6V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Output Current Max:200Ma Rohs Compliant: Yes |Microchip MCP1700T-1202E/TT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1781 |
|
$0.3160 | Buy Now |
DISTI #
18T9170
|
Newark | Fixed Ldo Voltage Regulator, 2.3V To 6V, 178Mv Dropout, 1.2Vout, 200Maout, Sot-23-3 Rohs Compliant: Yes |Microchip MCP1700T-1202E/TT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4030 / $0.5100 | Buy Now |
DISTI #
31T1323
|
Newark | Ic, Ldo Reg, 200Ma, 1.2V, 3-Sot-23, Full Reel, Output Type:Fixed, Input Voltage Min:2.3V, Input Voltage Max:6V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:200Ma, Dropout Voltage Typ @ Current:150Mv Rohs Compliant: Yes |Microchip MCP1700T-1202E/TT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4140 | Buy Now |
DISTI #
MCP1700T-1202E/TTCT-ND
|
DigiKey | IC REG LINEAR 1.2V 200MA SOT23-3 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
21919 In Stock |
|
$0.3900 / $0.5100 | Buy Now |
DISTI #
MCP1700T-1202E/TT
|
Avnet Americas | LDO Regulator Pos 1.2V 0.2A 3-Pin SOT-23 T/R - Bulk (Alt: MCP1700T-1202E/TT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3900 / $0.5100 | Buy Now |
DISTI #
88H9809
|
Avnet Americas | LDO Regulator Pos 1.2V 0.2A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 88H9809) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Ammo Pack | 1781 Partner Stock |
|
$0.4370 / $0.5200 | Buy Now |
DISTI #
579-MCP1700T1202E/TT
|
Mouser Electronics | LDO Voltage Regulators 250mA Adj LDO 2% RoHS: Compliant | 32237 |
|
$0.3690 / $0.5000 | Buy Now |
DISTI #
V72:2272_06440330
|
Arrow Electronics | LDO Regulator Pos 1.2V 0.2A Automotive AEC-Q100 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2330 Container: Cut Strips | Americas - 12000 |
|
$0.4232 / $0.4449 | Buy Now |
DISTI #
MCP1700T-1202E/TT
|
Microchip Technology Inc | Low Quiescent Current LDO, Projected EOL: 2034-08-12 RoHS: Compliant pbFree: Yes |
15282 Alternates Available |
|
$0.3400 / $0.5100 | Buy Now |
DISTI #
70388925
|
RS | MCP1700T-1202E/TT, LDOVoltage Regulator,250mA,1.2V,2.3 to 6Vin,3-Pin SOT-23 | Microchip Technology Inc. MCP1700T-1202E/TT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 / $0.6600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1700T-1202E/TT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1700T-1202E/TT
Microchip Technology Inc
1.2 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO3, PLASTIC, TO-236, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0444% | |
Load Regulation-Max | 0.018% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.236 V | |
Output Voltage1-Min | 1.164 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for MCP1700T-1202E/TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1700T-1202E/TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1700-1202E/TT | 1.2 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO3, PLASTIC, TO-236, SOT-23, 3 PIN | Microchip Technology Inc | MCP1700T-1202E/TT vs MCP1700-1202E/TT |