Part Details for MCP1700T-2802E/MAY by Microchip Technology Inc
Overview of MCP1700T-2802E/MAY by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MCP1700T-2802E/MAY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP1700T-2802E/MAY
|
Microchip Technology Inc | Low Quiescent Current LDO, Projected EOL: 2039-06-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.4100 / $0.5600 | Buy Now |
DISTI #
MCP1700T-2802E/MAY
|
Avnet Silica | LDO Regulator Pos 2.8V 0.25A 6-Pin DFN T/R (Alt: MCP1700T-2802E/MAY) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP1700T-2802E/MAY
MCP1700T-2802E/MAY CAD Models
MCP1700T-2802E/MAY Part Data Attributes
|
MCP1700T-2802E/MAY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1700T-2802E/MAY
Microchip Technology Inc
IC,VOLT REGULATOR,FIXED,+2.8V,CMOS,LLCC,6PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVSON, SOLCC6,.08,25 | |
Reach Compliance Code | compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.178 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Line Regulation-Max | 0.0288% | |
Load Regulation-Max | 0.042% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 2.884 V | |
Output Voltage1-Min | 2.716 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 2 mm |
Alternate Parts for MCP1700T-2802E/MAY
This table gives cross-reference parts and alternative options found for MCP1700T-2802E/MAY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1700T-2802E/MAY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1700T-2802E/MB | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MCP1700T-2802E/MAY vs MCP1700T-2802E/MB |
MCP1700-2802E/MB | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MCP1700T-2802E/MAY vs MCP1700-2802E/MB |
MCP1700-2802E/MAY | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MCP1700T-2802E/MAY vs MCP1700-2802E/MAY |