Part Details for MCP1701AT-3302I/MB by Microchip Technology Inc
Overview of MCP1701AT-3302I/MB by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP1701AT-3302I/MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N7986
|
Newark | Ic, Ldo Reg, 250Ma, 3.3V, Sot-89, Output Type:Fixed, Input Voltage Min:-, Input Voltage Max:12V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:250Ma, Dropout Voltage Rohs Compliant: Yes |Microchip MCP1701AT-3302I/MB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2114 |
|
$0.9140 | Buy Now |
DISTI #
88K5568
|
Newark | Ic,volt Regulator,fixed,+3.3V,cmos,to-243,3Pin,plastic Rohs Compliant: Yes |Microchip MCP1701AT-3302I/MB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5460 | Buy Now |
DISTI #
MCP1701AT-3302I/MBCT-ND
|
DigiKey | IC REG LINEAR 3.3V 150MA SOT89-3 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
998 In Stock |
|
$0.5625 / $0.7000 | Buy Now |
DISTI #
MCP1701AT-3302I/MB
|
Avnet Americas | LDO Regulator Pos 3.3V 0.15A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: MCP1701AT-3302I/MB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5300 / $0.7000 | Buy Now |
DISTI #
579-MCP1701AT3302IMB
|
Mouser Electronics | LDO Voltage Regulators Low Iq 250mA LDO RoHS: Compliant | 975 |
|
$0.5620 / $0.7000 | Buy Now |
DISTI #
MCP1701AT-3302I/MB
|
Microchip Technology Inc | 3.30V LDO Positive Voltage Regulator 2% Tol, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.4600 / $0.7000 | Buy Now |
DISTI #
70389372
|
RS | Microchip MCP1701AT-3302I/MB, LDO Voltage Regulator,150mA,3.3V +/-2%,3-Pin SOT-89 | Microchip Technology Inc. MCP1701AT-3302I/MB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9800 / $1.1500 | RFQ |
|
Future Electronics | MCP1701A Series 250 mA 3.3 V Fixed Output LDO Voltage Regulator - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5500 / $0.5950 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3.3V 0.15A 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant |
5000 In Stock |
|
$0.5320 / $0.5480 | Buy Now |
DISTI #
MCP1701AT-3302I/MB
|
Avnet Americas | LDO Regulator Pos 3.3V 0.15A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: MCP1701AT-3302I/MB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5300 / $0.7000 | Buy Now |
Part Details for MCP1701AT-3302I/MB
MCP1701AT-3302I/MB CAD Models
MCP1701AT-3302I/MB Part Data Attributes
|
MCP1701AT-3302I/MB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1701AT-3302I/MB
Microchip Technology Inc
3.3 V FIXED POSITIVE LDO REGULATOR, 0.7 V DROPOUT, PSSO3, PLASTIC, SOT-89, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-89 | |
Package Description | PLASTIC, SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.495 mm | |
Line Regulation-Max | 0.05643% | |
Load Regulation-Max | 0.08976% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 2.445 mm |
Alternate Parts for MCP1701AT-3302I/MB
This table gives cross-reference parts and alternative options found for MCP1701AT-3302I/MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1701AT-3302I/MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1701AT-3302I/CB | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.7 V DROPOUT, PDSO3, PLASTIC, EIAJ, SC-59, SOT-23A, 3 PIN | Microchip Technology Inc | MCP1701AT-3302I/MB vs MCP1701AT-3302I/CB |
MCP1701A-3302I/TO | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.7 V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN | Microchip Technology Inc | MCP1701AT-3302I/MB vs MCP1701A-3302I/TO |
MCP1701AT-3302I/TO | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.7 V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN | Microchip Technology Inc | MCP1701AT-3302I/MB vs MCP1701AT-3302I/TO |
MCP1701A-3302I/CB | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.7 V DROPOUT, PDSO3, PLASTIC, EIAJ, SC-59, SOT-23A, 3 PIN | Microchip Technology Inc | MCP1701AT-3302I/MB vs MCP1701A-3302I/CB |
MCP1701-3302I/TO | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.7 V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN | Microchip Technology Inc | MCP1701AT-3302I/MB vs MCP1701-3302I/TO |