Datasheets
MCP1701AT-4602I/MB by: Microchip Technology Inc

4.6V LDO POSITIVE VOLTAGE REGULATOR 2% TOL, -40C to +85C, 3-SOT-89, T/R

Part Details for MCP1701AT-4602I/MB by Microchip Technology Inc

Overview of MCP1701AT-4602I/MB by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCP1701AT-4602I/MB

Part # Distributor Description Stock Price Buy
DISTI # 96AC0657
Newark Low Iq 250Ma Ldo, Vin 10V Max, Vout=4.6V Rohs Compliant: Yes |Microchip MCP1701AT-4602I/MB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.8400
$0.8400 Buy Now
DISTI # 98M1559
Newark Low Iq 250Ma Ldo, Vin 10V Max, Vout=4.6V 3 Sot-89 T/R Rohs Compliant: Yes |Microchip MCP1701AT-4602I/MB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $0.5620
$0.5620 Buy Now
DISTI # MCP1701AT-4602I/MBCT-ND
DigiKey IC REG LINEAR 4.6V SOT89-3 Min Qty: 1000 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.5625
$0.5625 Buy Now
DISTI # MCP1701AT-4602I/MB
Avnet Americas LDO Regulator Pos 4.6V 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: MCP1701AT-4602I/MB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 1 $0.7000
  • 25 $0.5800
  • 100 $0.5300
$0.5300 / $0.7000 Buy Now
DISTI # 579-MCP1701AT4602IMB
Mouser Electronics LDO Voltage Regulators Lo Iq 250mA LDO Vin 10V max Vout=4.6V RoHS: Compliant 924
  • 1 $0.7000
  • 25 $0.5800
  • 100 $0.5620
$0.5620 / $0.7000 Buy Now
DISTI # MCP1701AT-4602I/MB
Microchip Technology Inc 4.6V LDO POSITIVE VOLTAGE REGULATOR 2% TOL, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 4000

Alternates Available
  • 1 $0.7000
  • 25 $0.5800
  • 100 $0.5300
  • 1,000 $0.4900
  • 5,000 $0.4600
$0.4600 / $0.7000 Buy Now
DISTI # 70452590
RS Low Iq 250mA LDO, Vin 10V max, Vout=4.6V3 SOT-89 T/R | Microchip Technology Inc. MCP1701AT-4602I/MB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk 0
  • 1,000 $1.1500
  • 10,000 $1.0900
  • 50,000 $1.0300
  • 100,000 $0.9800
$0.9800 / $1.1500 RFQ
Future Electronics MCP1701A Series 250 mA 4.6 V Fixed Output LDO Voltage Regulator - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
Reel
  • 1,000 $0.6400
  • 2,000 $0.6250
  • 3,000 $0.6150
  • 4,000 $0.6050
$0.6050 / $0.6400 Buy Now
Onlinecomponents.com LDO Regulator Pos 4.6V 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant 0
  • 1,000 $0.6250
  • 3,000 $0.5910
  • 5,000 $0.5820
  • 8,000 $0.5740
  • 10,000 $0.5650
  • 15,000 $0.5560
  • 25,000 $0.5470
$0.5470 / $0.6250 Buy Now
Quest Components   32
  • 1 $0.7655
  • 8 $0.6124
$0.6124 / $0.7655 Buy Now
DISTI # MCP1701AT-4602I/MB
Avnet Americas LDO Regulator Pos 4.6V 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: MCP1701AT-4602I/MB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 1 $0.7000
  • 25 $0.5800
  • 100 $0.5300
$0.5300 / $0.7000 Buy Now
Ameya Holding Limited MCP1701A Series 250 mA 4.6 V Fixed Output LDO Voltage Regulator - SOT-89 4000
RFQ
DISTI # MCP1701AT-4602I/MB
Avnet Americas LDO Regulator Pos 4.6V 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: MCP1701AT-4602I/MB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 1 $0.7000
  • 25 $0.5800
  • 100 $0.5300
$0.5300 / $0.7000 Buy Now
NAC Low Iq 250mA LDO, Vin 10V max, Vout=4.6V - Package: 3 SOT-89 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 7000
  • 1 $0.6900
  • 100 $0.6300
  • 500 $0.5800
  • 1,000 $0.5600
$0.5600 / $0.6900 Buy Now
Master Electronics LDO Regulator Pos 4.6V 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant 0
  • 1,000 $0.6250
  • 3,000 $0.5910
  • 5,000 $0.5820
  • 8,000 $0.5740
  • 10,000 $0.5650
  • 15,000 $0.5560
  • 25,000 $0.5470
$0.5470 / $0.6250 Buy Now

Part Details for MCP1701AT-4602I/MB

MCP1701AT-4602I/MB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCP1701AT-4602I/MB Part Data Attributes

MCP1701AT-4602I/MB Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP1701AT-4602I/MB Microchip Technology Inc 4.6V LDO POSITIVE VOLTAGE REGULATOR 2% TOL, -40C to +85C, 3-SOT-89, T/R
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description SOT-89, 3 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 20 Weeks
Samacsys Manufacturer Microchip
Adjustability FIXED
Dropout Voltage1-Max 0.63 V
Dropout Voltage1-Nom 0.4 V
Input Voltage Absolute-Max 12 V
Input Voltage-Max 10 V
Input Voltage-Min 5.6 V
JESD-30 Code R-PSSO-F3
JESD-609 Code e3
Length 4.495 mm
Line Regulation-Max 0.06072%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.25 A
Output Voltage1-Max 4.692 V
Output Voltage1-Min 4.508 V
Output Voltage1-Nom 4.6 V
Package Body Material PLASTIC/EPOXY
Package Code LSOF
Package Equivalence Code TO-243
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level TS 16949
Seated Height-Max 1.6 mm
Surface Mount YES
Technology CMOS
Terminal Finish MATTE TIN
Terminal Form FLAT
Terminal Pitch 1.5 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 2%
Width 2.445 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP1701AT-4602I/MB by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP1701AT-4602I/MB by Microchip Technology Inc

  • Please alert me when MCP1701AT-4602I/MB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP1701AT-4602I/MB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP1701AT-4602I/MB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP1701AT-4602I/MB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP1701AT-4602I/MB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP1701AT-4602I/MB by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: