MCP1703AT-3301E/MB
Microchip Technology Inc
Description: FIXED POSITIVE LDO REGULATOR

Overview of MCP1703AT-3301E/MB by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
923301E70H Amphenol Communications Solutions XCede HD, Backplane Connectors, Vertical Header, 3-pair, 8-column, Open Wall, Thick Sidewall.

CAD Models for MCP1703AT-3301E/MB by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCP1703AT-3301E/MB by Microchip Technology Inc

MCP1703AT-3301E/MB
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SOT-89, 3 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.725 V
Dropout Voltage1-Nom
0.525 V
Input Voltage Absolute-Max
18 V
Input Voltage-Max
16 V
Input Voltage-Min
4.025 V
JESD-30 Code
R-PSSO-F3
JESD-609 Code
e3
Length
4.5 mm
Line Regulation-Max
0.1185525%
Load Regulation-Max
0.0825%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.25 A
Output Voltage1-Max
3.333 V
Output Voltage1-Min
3.267 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
HLSOF
Package Equivalence Code
TO-243
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Packing Method
TR
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
TS 16949
Seated Height-Max
1.6 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Pitch
1.5 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
1%
Width
2.2 mm
Want to compare parts?
  1. MCP1703AT-3301E/MB
    Microchip Technology Inc
    FIXED POSITIVE LDO REGULATOR
    VS

Alternate Parts for MCP1703AT-3301E/MB

This table gives cross-reference parts and alternative options found for MCP1703AT-3301E/MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1703AT-3301E/MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP1703A-3302E/MB FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MCP1703AT-3301E/MB vs MCP1703A-3302E/MB
MCP1703-3302E/MB IC,VOLT REGULATOR,FIXED,+3.3V,CMOS,TO-243,3PIN,PLASTIC Microchip Technology Inc MCP1703AT-3301E/MB vs MCP1703-3302E/MB
MCP1703AT-3302E/MB FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MCP1703AT-3301E/MB vs MCP1703AT-3302E/MB
MCP1703AT-3302E/MBVAO Fixed Positive LDO Regulator, 3.3V, 0.725V Dropout, CMOS, PSSO3 Microchip Technology Inc MCP1703AT-3301E/MB vs MCP1703AT-3302E/MBVAO
Part Number Description Manufacturer Compare
MCP1703A-3302E/CB FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MCP1703AT-3301E/MB vs MCP1703A-3302E/CB
MCP1703AT-3302E/CBVAO Fixed Positive LDO Regulator, 3.3V, 0.725V Dropout, CMOS, PDSO3 Microchip Technology Inc MCP1703AT-3301E/MB vs MCP1703AT-3302E/CBVAO
MCP1703AT-3301E/DB FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MCP1703AT-3301E/MB vs MCP1703AT-3301E/DB
MCP1703T-3301E/CB Fixed Positive LDO Regulator, 3.3V, 0.725V Dropout, CMOS, PDSO3 Microchip Technology Inc MCP1703AT-3301E/MB vs MCP1703T-3301E/CB
MCP1703A-3301E/MC FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MCP1703AT-3301E/MB vs MCP1703A-3301E/MC
MCP1703A-3302E/MB FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MCP1703AT-3301E/MB vs MCP1703A-3302E/MB
MCP1703AT-3302E/DB FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MCP1703AT-3301E/MB vs MCP1703AT-3302E/DB
MCP1703AT-3302E/MB FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MCP1703AT-3301E/MB vs MCP1703AT-3302E/MB
MCP1703A-3301E/DB FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MCP1703AT-3301E/MB vs MCP1703A-3301E/DB
MCP1703AT-3301E/MC FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MCP1703AT-3301E/MB vs MCP1703AT-3301E/MC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP1703AT-3301E/MB by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP1703AT-3301E/MB by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP1703AT-3301E/MB would you like to use for your alert(s)?
  • Please alert me when MCP1703AT-3301E/MB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP1703AT-3301E/MB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP1703AT-3301E/MB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP1703AT-3301E/MB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP1703AT-3301E/MB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP1703AT-3301E/MB by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: